BOURNS CHP1206-FX-21R5ELF
| Manufacturer | |
| MPN | CHP1206-FX-21R5ELF |
| LCSC Part # | C6765523 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 21.5Ω ±1% 750mW 1206 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 21.5Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 21.5Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2095 | $ 0.21 |
| 200+ | $ 0.0836 | $ 16.72 |
| 500+ | $ 0.0808 | $ 40.40 |
| 1,000+ | $ 0.0795 | $ 79.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 21.5Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 21.5Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMP1206AFX-21R5ELF | BOURNS | 1206 | 0 | $ 0.1839 | ||
| CRCW120621R5FKEAHP | VISHAY | 1206 | 0 | $ 0.0563 | ||
| WK73R2BTTD21R5F | KOA | SMD,3.2x1.6mm | 0 | $ 0.1506 | ||
| SG73P2BRTTD21R5F | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73P2BTTD21R5D | KOA | 1206 | 0 | $ 0.1082 | ||
| HRG3216Q-21R5-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| HRG3216Q-21R5-D-T5 | SUSUMU | 1206 | 0 | $ 0.2949 | ||
| PRG3216P-21R5-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 |

