KOA RK73G2BTTD13R3D
| Manufacturer | |
| MPN | RK73G2BTTD13R3D |
| LCSC Part # | C6765372 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 13.3Ω ±0.5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 13.3Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 13.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1409 | $ 0.14 |
| 200+ | $ 0.0562 | $ 11.24 |
| 500+ | $ 0.0544 | $ 27.20 |
| 1,000+ | $ 0.0534 | $ 53.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 13.3Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 13.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RGC1206DTC13R3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1029 | ||
| RE1206DRE0713R3L | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RS73G2BTTD13R3D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD13R3D | KOA | 1206 | 0 | $ 0.4342 | ||
| RS73F2BTTD13R3D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD13R3D | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73G2BTTD13R3C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD13R3C | KOA | 1206 | 0 | $ 0.5592 | ||
| RMC1/8K13R3DTP | KAMAYA | 1206 | 0 | $ 0.022 | ||
| RK73H2BTTD13R3D | KOA | 1206 | 0 | $ 0.0279 | ||
| ERJ-U08D13R3V | PANASONIC | 1206 | 0 | $ 0.055 | ||
| ERJ-S08D13R3V | PANASONIC | 1206 | 0 | $ 0.061 | ||
| SG73S2BTTD13R3D | KOA | 1206 | 0 | $ 0.0431 | ||
| ERJ-UP8D13R3V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D13R3V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| SG73P2BTTD13R3D | KOA | 1206 | 0 | $ 0.0431 | ||
| WK73R2BTTD13R3D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| RS73G2BTTD13R3B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD13R3B | KOA | 1206 | 0 | $ 0.5592 | ||
| RS73F2BTTD13R3C | KOA | 1206 | 0 | $ 0.1592 |

