KOA RK73G2ARTTD6043F
| Manufacturer | |
| MPN | RK73G2ARTTD6043F |
| LCSC Part # | C6764832 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 604kΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 604kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 604kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1614 | $ 0.16 |
| 200+ | $ 0.0644 | $ 12.88 |
| 500+ | $ 0.0623 | $ 31.15 |
| 1,000+ | $ 0.0612 | $ 61.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 604kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 604kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0805F6043 | SAE | 0805 | 4,900 | $ 0.0033 | ||
| 0805W8F6043T5E | UNI-ROYAL | 0805 | 3,700 | $ 0.0044 | ||
| CR0805F604KP05Z | EVER OHMS | 0805 | 100 | $ 0.0032 | ||
| RS73G2ATTD6043F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ATTD6043F | KOA | 0805 | 0 | $ 0.0693 | ||
| RK73G2ATTD6043D | KOA | 0805 | 0 | $ 0.0941 | ||
| RGC0805DTC604K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.094 | ||
| ERJ-PB6D6043V | PANASONIC | 0805 | 0 | $ 0.029 | ||
| RS73G2ATTD6043D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD6043D | KOA | 0805 | 0 | $ 0.2777 | ||
| ERJ6ENF6043V | PANASONIC | 0805 | 0 | $ 0.0065 | ||
| ERJ-U06F6043V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| KTR10EZPF6043 | ROHM | 0805 | 0 | $ 0.0148 | ||
| CRCW0805604KFKEA | VISHAY | 0805 | 0 | $ 0.0049 | ||
| RS-05K6043FT | FH | 0805 | 0 | $ 0.0055 | ||
| FRC0805F6043TS | FOJAN | 0805 | 0 | $0.0032 $0.0033 | ||
| RTT056043FTP | RALEC | 0805 | 0 | $ 0.0026 | ||
| HV05W8F6043T5E | UNI-ROYAL | 0805 | 0 | $ 0.0098 | ||
| WR08X6043FTL | Walsin | 0805 | 0 | $0.0003 $0.0022 | ||
| AC0805FR-07604KL | YAGEO | 0805 | 0 | $ 0.0042 |

