LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CDS15FD471JO3 product image
Images for reference only

Cornell Dubilier Electronics CDS15FD471JO3RoHS

Manufacturer
MPN
CDS15FD471JO3
LCSC Part #
C6763243
Packaging
-
Customer #
Key Attributes
±5% 500V 470pF Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CDS15FD471JO3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.595$ 10.60
200+$ 4.2285$ 845.70
500+$ 4.0872$ 2043.60
1,000+$ 4.0174$ 4017.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±5%
Operating Temperature-55℃~+125℃
Voltage Rating500V
Capacitance470pF