AKER C3E-27.000-12-3030-R
| Manufacturer | AKERAsian Brands |
| MPN | C3E-27.000-12-3030-R |
| LCSC Part # | C6762009 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 12pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range and ESR values
- Mechanical outline
- Ceramic-metal seam-weld sealed package
- Carrier tape dimensions
- Reflow soldering characteristics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4538 | $ 0.45 |
| 200+ | $ 0.1811 | $ 36.22 |
| 500+ | $ 0.1751 | $ 87.55 |
| 1,000+ | $ 0.1721 | $ 172.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range and ESR values
- Mechanical outline
- Ceramic-metal seam-weld sealed package
- Carrier tape dimensions
- Reflow soldering characteristics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C3E-27.000-12-3030-CT | AKER | SMD3225-4P | 0 | $ 1.3244 | ||
| C3E-27.000-12-3030-M | AKER | SMD3225-4P | 0 | $ 0.7578 | ||
| C3E-27.000-12-3030-X-M | AKER | SMD3225-4P | 0 | $ 0.6622 | ||
| C3E-27.000-12-3030-X-R | AKER | SMD3225-4P | 0 | $ 0.3971 | ||
| C3E-27.000-12-3030-X-CT | AKER | SMD3225-4P | 0 | $ 1.3245 | ||
| C3E-27.000-12-2030-X1-CT | AKER | SMD3225-4P | 0 | $ 1.3244 | ||
| C3E-27.000-12-2030-X1-M | AKER | SMD3225-4P | 0 | $ 0.6623 | ||
| C3E-27.000-12-1520-M | AKER | SMD3225-4P | 0 | $ 0.6622 | ||
| C3E-27.000-12-1520-CT | AKER | SMD3225-4P | 0 | $ 1.3245 | ||
| C3E-27.000-12-1520-R | AKER | SMD3225-4P | 0 | $ 0.3971 | ||
| C3E-27.000-12-1530-X-CT | AKER | SMD3225-4P | 0 | $ 1.3245 | ||
| C3E-27.000-12-1530-X-M | AKER | SMD3225-4P | 0 | $ 0.6623 | ||
| C3E-27.000-12-1530-X-R | AKER | SMD3225-4P | 0 | $ 0.3971 | ||
| C3E-27.000-12-1015-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| C3E-27.000-12-1015-M | AKER | SMD3225-4P | 0 | $ 0.6622 | ||
| C3E-27.000-12-1015-CT | AKER | SMD3225-4P | 0 | $ 1.3246 |

