VISHAY RER75F22R6RCSL
| Manufacturer | |
| MPN | RER75F22R6RCSL |
| LCSC Part # | C6760165 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 22.6Ω ±1% 30W |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 22.6Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 30W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 22.6Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 30W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 92.6759 | $ 92.68 |
| 200+ | $ 36.9789 | $ 7395.78 |
| 500+ | $ 35.7433 | $ 17871.65 |
| 1,000+ | $ 35.1326 | $ 35132.60 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 22.6Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 30W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 22.6Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 30W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RER55F22R6RCSL | VISHAY | Through Hole | 0 | $ 72.9768 | ||
| RER55F22R6RC02 | VISHAY | Through Hole | 0 | $ 61.4271 | ||
| RER75F22R6RC02 | VISHAY | Through Hole | 0 | $ 79.6527 | ||
| AHA50AFB-22R6 | YAGEO | Through Hole | 0 | $ 0.9195 | ||
| AHA80AFB-22R6 | YAGEO | Through Hole | 0 | $ 1.9994 |

