ADI LTC1563-3CGN#PBF
| Manufacturer | |
| MPN | LTC1563-3CGN#PBF |
| LCSC Part # | C675971 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | SSOP-16-150mil Filters - Active RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | SSOP-16-150mil |
Introduction
The LTC1563- 2/LTC1563- 3 are a family of extremely easy- to- use, active RC lowpass filters with rail- to- rail inputs and outputs and low DC offset suitable for systems with a resolution of up to 16 bits. The LTC1563- 2, with a single resistor value, gives a unity- gain Butterworth response. The LTC1563- 3, with a single resistor value, gives a unity- gain Bessel response. The proprietary architecture of these parts allows for a simple resistor calculation:
R = 10k(256kHz / fC); fC = Cutoff Frequency
where fC is the desired cutoff frequency. For many applications, this formula is all that is needed to design a filter. By simply utilizing different valued resistors, gain and other responses are achieved.
The LTC1563- X features a low power mode, for the lower frequency applications, where the supply current is reduced by an order of magnitude and a near zero power shutdown mode.
The LTC1563- Xs are available in the narrow SSOP- 16 package.
Features
- Extremely Easy to Use - A Single Resistor Value Sets the Cutoff Frequency (256Hz < fC < 256kHz)
- Extremely Flexible - Different Resistor Values Allow Arbitrary Transfer Functions with or without Gain (256Hz < fC < 256kHz)
- Supports Cutoff Frequencies Up to 360kHz Using FilterCADTM
- LTC1563 - 2: Unity - Gain Butterworth Response Uses a Single Resistor Value, Different Resistor Values Allow Other Responses with or without Gain
- LTC1563 - 3: Unity - Gain Bessel Response Uses a Single Resistor Value, Different Resistor Values Allow Other Responses with or without Gain
- Rail - to - Rail Input and Output Voltages
- Operates from a Single 3V (2.7V Min) to ±5V Supply
- Low Noise: 36μVRMS for fC = 25.6kHz; 60μVRMS for fC = 256kHz
- fC Accuracy < ±2% (Typ)
- DC Offset < 1mV
- Cascadable to Form 8th Order Lowpass Filters
- Available in Narrow SSOP - 16 Package
Applications
- Discrete RC Active Filter Replacement
- Antialiasing Filters
- Smoothing or Reconstruction Filters
- Linear Phase Filtering for Data Communication
- Phase Locked Loops
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.3815 | $ 11.38 |
| 10+ | $ 11.0231 | $ 110.23 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | SSOP-16-150mil |
Introduction
The LTC1563- 2/LTC1563- 3 are a family of extremely easy- to- use, active RC lowpass filters with rail- to- rail inputs and outputs and low DC offset suitable for systems with a resolution of up to 16 bits. The LTC1563- 2, with a single resistor value, gives a unity- gain Butterworth response. The LTC1563- 3, with a single resistor value, gives a unity- gain Bessel response. The proprietary architecture of these parts allows for a simple resistor calculation:
R = 10k(256kHz / fC); fC = Cutoff Frequency
where fC is the desired cutoff frequency. For many applications, this formula is all that is needed to design a filter. By simply utilizing different valued resistors, gain and other responses are achieved.
The LTC1563- X features a low power mode, for the lower frequency applications, where the supply current is reduced by an order of magnitude and a near zero power shutdown mode.
The LTC1563- Xs are available in the narrow SSOP- 16 package.
Features
- Extremely Easy to Use - A Single Resistor Value Sets the Cutoff Frequency (256Hz < fC < 256kHz)
- Extremely Flexible - Different Resistor Values Allow Arbitrary Transfer Functions with or without Gain (256Hz < fC < 256kHz)
- Supports Cutoff Frequencies Up to 360kHz Using FilterCADTM
- LTC1563 - 2: Unity - Gain Butterworth Response Uses a Single Resistor Value, Different Resistor Values Allow Other Responses with or without Gain
- LTC1563 - 3: Unity - Gain Bessel Response Uses a Single Resistor Value, Different Resistor Values Allow Other Responses with or without Gain
- Rail - to - Rail Input and Output Voltages
- Operates from a Single 3V (2.7V Min) to ±5V Supply
- Low Noise: 36μVRMS for fC = 25.6kHz; 60μVRMS for fC = 256kHz
- fC Accuracy < ±2% (Typ)
- DC Offset < 1mV
- Cascadable to Form 8th Order Lowpass Filters
- Available in Narrow SSOP - 16 Package
Applications
- Discrete RC Active Filter Replacement
- Antialiasing Filters
- Smoothing or Reconstruction Filters
- Linear Phase Filtering for Data Communication
- Phase Locked Loops
C675971 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



