LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1562IG-2#PBF product image
Images for reference only

ADI LTC1562IG-2#PBFRoHS

Manufacturer
MPN
LTC1562IG-2#PBF
LCSC Part #
C675967
Packaging
SSOP-20-208mil
Customer #
Key Attributes
SSOP-20-208mil Filters - Active RoHS
Datasheetpdf iconADI LTC1562IG-2#PBF
In-Stock: 63
63 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.1851$ 26.19
30+$ 25.0629$ 751.89
Standard Packaging66/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Filters - Active
ManufacturerADI
PackagingSSOP-20-208mil

Introduction

AI Translation

The LTC1562 - 2 is a low noise, low distortion continuous time filter with rail - to - rail inputs and outputs, optimized for a center frequency (f0) of 20kHz to 300kHz. Unlike most monolithic filters, no clock is needed. Four independent 2nd order filter blocks can be cascaded in any combination, such as one 8th order or two 4th order filters. Each block's response is programmed with three external resistors for center frequency, Q and gain, using simple design formulas. Each 2nd order block provides lowpass and bandpass outputs. Highpass response is available if an external capacitor replaces one of the resistors. Allpass, notch and elliptic responses can also be realized. The LTC1562 - 2 is designed for applications where dynamic range is important. For example, by cascading 2nd order sections in pairs, the user can configure the IC as a dual 4th order Butterworth lowpass filter with 90dB signal - to - noise ratio from a single 5V power supply. Low level signals can exploit the built - in gain capability of the LTC1562 - 2. Varying the gain of a section can achieve a dynamic range as high as 114dB with a ± 5V supply.

Features

AI Translation
  • CONTINUOUS TIME - NO CLOCK
  • Four 2nd Order Filter Sections, 20kHz to 300kHz - Center Frequency
  • Butterworth, Chebyshev, Elliptic or Equiripple Delay Response
  • Lowpass, Bandpass, Highpass Responses
  • 99dB Typical S/N, ± 5V Supply (Q = 1)
  • 93dB Typical S/N, Single 5V Supply (Q = 1)
  • Rail - to - Rail Input and Output Voltages
  • DC Accurate to 3mV (Typ)
  • ± 0.5% Typical Center Frequency Accuracy
  • "Zero - Power" Shutdown Mode
  • Single or Dual Supply, 5V to 10V Total
  • Resistor - Programmable 1q, Q, Gain

Applications

AI Translation
  • High Resolution Systems (14 Bits to 18 Bits)
  • Antialiasing/Reconstruction Filters
  • Data Communications, Equalizers
  • Dual or I - and - Q Channels (Two Matched 4th Order Filters in One Package)
  • Linear Phase Filtering
  • Replacing LC Filter Modules