LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1550LCMS8-4.1#TRPBF product image
Images for reference only

ADI LTC1550LCMS8-4.1#TRPBFRoHS

Manufacturer
MPN
LTC1550LCMS8-4.1#TRPBF
LCSC Part #
C675901
Packaging
MSOP-8
Customer #
Key Attributes
Inverted 900kHz 10mA -4.1V MSOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LTC1550LCMS8-4.1#TRPBF
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6982$ 3.70
200+$ 1.4308$ 286.16
500+$ 1.3815$ 690.75
1,000+$ 1.3568$ 1356.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-8
Operating Temperature0℃~+70℃
FunctionInverted
Frequency - Switching900kHz
FeaturesLow ripple / low noise architecture;Low-power standby
Operating Voltage4.5V~5.25V
Output Current10mA
Output Voltage-4.1V
Energy Efficiency-
Quiescent Current3.5mA

Introduction

AI Translation

The LTC1550L/LTC1551L are switched capacitor charge pump voltage inverters which include internal linear postregulators to minimize output ripple. The LTC1550L fixed output voltage versions include –4.1V, –2.5V and –2V with ripple voltages typically below 1mVP-P. The LTC1550L is also available in an adjustable output voltage version. The LTC1550L/LTC1551L are ideal for use as bias voltage generators for GaAs transmitter FETs in portable RF and cellular telephone applications. The LTC1550L/LTC1551L operate from single 2.7V to 5.5V supplies and draw typical quiescent currents of 3.5mA with a 5V supply. Each device includes a TTL compatible Shutdown pin which drops supply current to 0.2µA typically. The LTC1550L Shutdown pin is active low (SHDN), while the LTC1551L Shutdown pin is active high (SHDN). Only four external components are required: an input bypass capacitor, two 0.1µF charge pump capacitors and a filter capacitor at the linear regulator output. The adjustable LTC1550L/LTC1551L require two additional resistors to set the output voltage. The LTC1550L/LTC1551L will supply up to 20mA (depending on VCC to VOUT range), while maintaining guaranteed output regulation of ±2.5%. Both fixed voltage and adjustable LTC1550L/LTC1551L are available in 8-lead MSOP and SO plastic packages: the adjustable LTC1550L is also available in a 16-pin SSOP with the REG pin.

Features

AI Translation
  • Regulated Negative Voltage from a Single Positive Supply
  • Low Output Ripple: Less Than 1mVP-P Typ
  • High Charge Pump Frequency: 900kHz
  • Small Charge Pump Capacitors: 0.1µF
  • Requires Only Four External Capacitors
  • Fixed –4.1V, -2.5V, -2V or Adjustable Output
  • Shutdown Mode Drops Supply Current <1µA
  • High Output Current: Up to 20mA (Depending on VCC to VOUT Range)
  • Output Regulation: 2.5% Over Line, Load and Temperature
  • Available in 8-Lead MSOP, 8-Lead Narrow SO and 16-Lead Narrow SSOP

Applications

AI Translation
  • GaAs FET Bias Generators
  • Negative Supply Generators
  • Battery-Powered Systems
  • Single Supply Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC1550LCMS8#PBFADIMSOP-841$ 10.2708
LTC1550LCMS8-4.1#PBFADIMSOP-80$ 3.8839
LTC1551LCMS8-4.1#PBFADIMSOP-80$ 3.6982
LTC1551LCMS8#PBFADIMSOP-80$ 6.2928
LTC1551LCMS8#TRPBFADIMSOP-80$ 3.6982
LTC1551LCMS8-4.1#TRPBFADIMSOP-80$ 3.6982