LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1538CG-AUX#TRPBF product image
Images for reference only

ADI LTC1538CG-AUX#TRPBFRoHS

Manufacturer
MPN
LTC1538CG-AUX#TRPBF
LCSC Part #
C675829
Packaging
SSOP-28-208mil
Customer #
Key Attributes
2 Adjustable and Fixed 1.19V~9V Step-down type SSOP-28-208mil DC DC Switching Controllers RoHS
Datasheetpdf iconADI LTC1538CG-AUX#TRPBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.0995$ 13.10
200+$ 5.0703$ 1014.06
500+$ 4.8913$ 2445.65
1,000+$ 4.8033$ 4803.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingSSOP-28-208mil
Operating Temperature0℃~+70℃@(TA)
Synchronous RectifierYes
Output Current-
FeaturesAdjustable soft-start;Cable compensation;Frequency synchronization;Built-in LDO regulator
Number of Channels2
TopologyBuck
Frequency - Switching400kHz
Operating Voltage3.5V~30V
Output TypeAdjustable and Fixed
Switch tube (built-in/external)External
Output Voltage1.19V~9V
FunctionStep-down type
Quiescent Current320uA

Introduction

AI Translation

The LTC1538-AUX/LTC1539 are dual, synchronous stepdown switching regulator controllers which drive external N-channel power MOSFETs in a phase-lockable fixed frequency architecture. The Adaptive Power output stage selectively drives two N-channel MOSFETs at frequencies up to 400kHz while reducing switching losses to maintain high efficiencies at low output currents. An auxiliary 0.5A linear regulator using an external PNP pass device provides a low noise, low dropout voltage source. A secondary winding feedback control pin (SFB1) guarantees regulation regardless of load on the main output by forcing continuous operation. A 5V/20mA regulator, internal 1.19V reference and an uncommitted comparator remain active when both controllers are shut down. A power-on reset timer (POR) is included which generates a signal delayed by 65536/fCLK (typ 300ms) after the controller’s output is within 5% of the regulated first voltage. Internal resistive dividers provide pin selectable output voltages with remote sense capability on one of the two outputs. The operating current levels are user-programmable via external current sense resistors. Wide input supply range allows operation from 3.5V to 30V (36V maximum).

Features

AI Translation
  • Maintains Constant Frequency at Low Output Currents
  • Dual N-Channel MOSFET Synchronous Drive
  • Programmable Fixed Frequency (PLL Lockable)
  • Wide VIN Range: 3.5V to 36V Operation
  • Ultrahigh Efficiency
  • Very Low Dropout Operation: 99% Duty Cycle
  • Low Dropout, 0.5A Linear Regulator for VPP Generation or Low Noise Audio Supply
  • Built-In Power-On Reset Timer
  • Programmable Soft Start
  • Low-Battery Detector
  • Remote Output Voltage Sense
  • Foldback Current Limiting (Optional)
  • Pin Selectable Output Voltage
  • 5V Standby Regulator Active in Shutdown: IQ < 200μA
  • Output Voltages from 1.19V to 9V
  • Available in 28- and 36-Lead SSOP Packages

Applications

AI Translation
  • Notebook and Palmtop Computers
  • PDAs
  • Portable Instruments
  • Battery-Operated Devices
  • DC Power Distribution Systems