LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1502CS8-3.3#PBF product image
Images for reference only

ADI LTC1502CS8-3.3#PBF

Manufacturer
MPN
LTC1502CS8-3.3#PBF
LCSC Part #
C675725
Packaging
SO-8
Customer #
Key Attributes
SO-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LTC1502CS8-3.3#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3355$ 3.34
200+$ 1.2919$ 258.38
500+$ 1.2456$ 622.80
1,000+$ 1.224$ 1224.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingSO-8
FeaturesLoad disconnect;Output short-circuit protection;Low-power standby

Introduction

AI Translation

The LTC1502 - 3.3 is a quadrupler charge pump DC/DC converter that produces a regulated 3.3V output from a single alkaline cell input. It requires only five small external capacitors—no inductors are required. Low supply current (40μA typical, 5μA in shutdown) and minimal external components make the LTC1502 - 3.3 ideal for space and power conscious single - cell applications. The total printed circuit board area of the circuit shown below is less than 0.125in². Forcing the C1⁻/SHDN pin low through an external resistive pull - down puts the part into shutdown mode. During shutdown, the internal oscillator is stopped and the load is disconnected from VIN. An internal pull - up current on the C1⁻/SHDN pin forces the part back into normal operation once the pull - down resistance is removed. The LTC1502 - 3.3 is short - circuit protected and survives an indefinite VOUT short to ground. The LTC1502 - 3.3 is available in 8 - pin MSOP and SO packages.

Features

AI Translation
  • Input Voltage Range: 0.90 to 1.8V
  • 0.9V Guaranteed Start - Up Voltage
  • Regulated Output Voltage: 3.3V±4%
  • Output Current: 10mA (VIN ≥ 1V)
  • No Inductors
  • Shutdown Disconnects Load from VIN
  • Low Operating Current: 40μA
  • Low Shutdown Current: 5μA
  • Short - Circuit and Overtemperature Protected
  • Application Circuit Fits in <0.125in² PCB Area
  • Available in 8 - Pin MSOP and SO Packages

Applications

AI Translation
  • Pagers
  • Battery Backup Supplies
  • Portable Electronic Equipment
  • Handheld Medical Instruments
  • Glucose Meters