ADI LTC1453CN8#PBF
| Manufacturer | |
| MPN | LTC1453CN8#PBF |
| LCSC Part # | C675599 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 1us 2.7V~5.5V 3.5LSB 12 Serial PDIP-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Settling Time | 1us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated buffer;Built-in reference source;Power-on reset | |
| Integral non - linearity | 3.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Settling Time | 1us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Integrated buffer;Built-in reference source;Power-on reset | |
| Integral non - linearity | 3.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | Serial |
Introduction
The LTC1451/LTC1452/LTC1453 are complete single supply, rail-to-rail voltage output 12-bit digital-to-analog converters (DACs) in an SO-8 package. They include an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1451 has an onboard reference of 2.048V and a full-scale output of 4.095V. It operates from a single 4.5V to 5.5V supply. The LTC1452 is a multiplying DAC with a full-scale output of twice the reference input voltage. It operates from a single supply of 2.7V to 5.5V. The LTC1453 has an onboard 1.22V reference and a full-scale output of 2.5V. It operates from a single supply of 2.7V to 5.5V. The low power supply current makes the LTC1451 family ideal for battery-powered applications. The space saving 8-pin SO package and operation with no external components provide the smallest 12-bit DAC system available.
Features
- 12-Bit Resolution
- Buffered True Rail-to-Rail Voltage Output
- 3V Operation (LTC1453), Icc: 250 μA Typ
- 5V Operation (LTC1451), Icc: 400 μA Typ
- 3V to 5V Operation (LTC1452), Icc: 225 μA Typ
- Built-In Reference: 2.048V (LTC1451) 1.220V (LTC1453)
- Multiplying Version (LTC1452)
- Power-On Reset
- SO-8 Package
- 3-Wire Cascadable Serial Interface
- Maximum DNL Error: 0.5LSB
- Schmitt Trigger on Clock Input Allows Direct Optocoupler Interface
Applications
- Digital Calibration
- Industrial Process Control
- Automatic Test Equipment
- Cellular Telephones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.2008 | $ 16.20 |
| 10+ | $ 15.669 | $ 156.69 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Settling Time | 1us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated buffer;Built-in reference source;Power-on reset | |
| Integral non - linearity | 3.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Settling Time | 1us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Integrated buffer;Built-in reference source;Power-on reset | |
| Integral non - linearity | 3.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | Serial |
Introduction
The LTC1451/LTC1452/LTC1453 are complete single supply, rail-to-rail voltage output 12-bit digital-to-analog converters (DACs) in an SO-8 package. They include an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1451 has an onboard reference of 2.048V and a full-scale output of 4.095V. It operates from a single 4.5V to 5.5V supply. The LTC1452 is a multiplying DAC with a full-scale output of twice the reference input voltage. It operates from a single supply of 2.7V to 5.5V. The LTC1453 has an onboard 1.22V reference and a full-scale output of 2.5V. It operates from a single supply of 2.7V to 5.5V. The low power supply current makes the LTC1451 family ideal for battery-powered applications. The space saving 8-pin SO package and operation with no external components provide the smallest 12-bit DAC system available.
Features
- 12-Bit Resolution
- Buffered True Rail-to-Rail Voltage Output
- 3V Operation (LTC1453), Icc: 250 μA Typ
- 5V Operation (LTC1451), Icc: 400 μA Typ
- 3V to 5V Operation (LTC1452), Icc: 225 μA Typ
- Built-In Reference: 2.048V (LTC1451) 1.220V (LTC1453)
- Multiplying Version (LTC1452)
- Power-On Reset
- SO-8 Package
- 3-Wire Cascadable Serial Interface
- Maximum DNL Error: 0.5LSB
- Schmitt Trigger on Clock Input Allows Direct Optocoupler Interface
Applications
- Digital Calibration
- Industrial Process Control
- Automatic Test Equipment
- Cellular Telephones
C675599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



