ROHM BU7252SF-E2
| Manufacturer | |
| MPN | BU7252SF-E2 |
| LCSC Part # | C6755673 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 35uA 1mV SOP-8 Comparators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Features | - | |
| Ib - Input Bias Current | 1pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 550ns | |
| Number of Channels | 2 | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 35uA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Features | - | |
| Ib - Input Bias Current | 1pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 550ns |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 35uA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BU7251G/BU7252xxx are input full swing and push pull output comparators. BU7251SG/BU7252Sxxx have an expanded operating temperature range. These features low operating supply voltage of +1.8V to +5.5V (single supply) with low supply current and extremely low input bias current.
Features
AI Translation
- Low Operating Supply Voltage
- Low supply current
- Input Full Swing
- Push-pull Output
- Wide Operating Temperature Range
Applications
AI Translation
- Battery Monitor
- Limit Comparator
- Mobile Equipments
- Current Detection Circuit
- Consumer Electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0477 | $ 3.05 |
| 200+ | $ 1.217 | $ 243.40 |
| 500+ | $ 1.1761 | $ 588.05 |
| 1,000+ | $ 1.1564 | $ 1156.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Features | - | |
| Ib - Input Bias Current | 1pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 550ns | |
| Number of Channels | 2 | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 35uA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Features | - | |
| Ib - Input Bias Current | 1pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 550ns |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 35uA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BU7251G/BU7252xxx are input full swing and push pull output comparators. BU7251SG/BU7252Sxxx have an expanded operating temperature range. These features low operating supply voltage of +1.8V to +5.5V (single supply) with low supply current and extremely low input bias current.
Features
AI Translation
- Low Operating Supply Voltage
- Low supply current
- Input Full Swing
- Push-pull Output
- Wide Operating Temperature Range
Applications
AI Translation
- Battery Monitor
- Limit Comparator
- Mobile Equipments
- Current Detection Circuit
- Consumer Electronics
C6755673 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

