LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6603A151ER-G product image
Images for reference only

TOREX XC6603A151ER-G

Manufacturer
MPN
XC6603A151ER-G
LCSC Part #
C6755231
Packaging
USP-6C
Customer #
Key Attributes
1.5V Positive Fixed USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6603A151ER-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4349$ 1.43
200+$ 0.573$ 114.60
500+$ 0.554$ 277.00
1,000+$ 0.5445$ 544.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingUSP-6C
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current-
Operating Voltage3V
Output TypeFixed
FeaturesAdjustable soft-start;Enable control;Output discharge;Thermal shutdown;Input under-voltage protection;Short Circuit Protection

Introduction

AI Translation

The XC6603 series is a low voltage input (0.5V) operation and provides high accuracy ±15mV / ±20mV and can supply large current efficiently due to its ultra low on-resistance even at low output voltages. The series is ideally suited to the applications which require high current in low input/output voltages and consists of a N-ch driver transistor, a voltage reference, an error amplifier, a current limiter, a foldback circuit, a thermal shutdown (TSD) circuit, an under voltage lock out (UVLO) circuit, a soft-start circuit and a phase compensation circuit. Output voltage is selectable in 0.1V increments within a range of 0.5V to 1.8V using laser trimming technology and ceramic capacitors can be used for the output stabilization capacitor (CL). The inrush current (IRUSH) from VIN to VOUT for charging CL at start-up can be reduced and makes the VIN stable. Soft-start time can be adjustable with connecting a capacitor to the SS pin. The inrush current conflicts with the soft-start time, therefore if soft-start is set longer, the inrush current is decreased. The CE function enables the output to be turned off and the series to be put in stand-by mode resulting in greatly reduced power consumption. At the time of entering the stand-by mode, the series enables the electric charge at the output capacitor (CL) to be discharged via the internal switch. As a result the Vour pin quickly returns to the Vss level. The CE pull-down function keeps the IC to be in stand-by mode even if the CE pin is left open.

Features

AI Translation
  • Maximum Output Current: 1A (1.3A Limit)
  • ON Resistance: 0.15Ω @ VBIA S = 3.6V, Vour = 1.2V
  • Bias Voltage Range: 2.5V~6.0V
  • Input Voltage Range: 0.5V~3.0V
  • Output Voltage Range: 0.5V~1.8V (0.1V increments)
  • Output Voltage Accuracy: ±0.015V @ VOUT<1.2V, ±0.020V @ VOUT≧1.2V
  • Ripple Rejection: 60dB @ f = 1kHz (VBIAS_PSRR), 75dB @ f = 1kHz (VIN_PSRR)
  • Low Power Consumption: 100μA (VBIAS), 6.5μA (VIN) @ Vour = 1.2V
  • Stand-by Current: 0.01μA (VBIAS), 0.01μA (VIN)
  • Under-voltage Lockout: 1.8V (VBIAS), 0.4V (VIN)
  • Thermal Shutdown Protection Circuit Function: 150°C @ detect, 125°C @ release
  • Foldback Current Limit, TSD, UVLO
  • Adjustable Soft-start time with an external component
  • CE Pull-Down (Active High)
  • CL Auto Discharge
  • Ceramic Capacitor Compatible (2.2 μF)
  • Operating Ambient Temperature: -40°C~+85°C
  • Packages: USP-6C, SOT-26W
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Digital still cameras / Camcorders
  • Note PCs / Tablet PCs
  • E-book Readers / Electronic dictionaries
  • Wireless LAN