TOREX XC6505B441ER-G
| Produttore | |
| Cod. Prod. | XC6505B441ER-G |
| Cod. LCSC | C6755151 |
| Imballo | USP-6C |
| Numero Cliente | |
| Attr. chiave | Positive Fixed USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | USP-6C | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 5.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 10.5V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | USP-6C | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 5.5uA |
| Tipo | Descrizione | |
|---|---|---|
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 10.5V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
Even the XC6505 series is a low power consumption such as 5.5 μA, the IC is a high speed CMOS LDO regulator that features high accurate, low noise, high ripple rejection, and low dropout. The CE function enables the circuit to be in stand - by mode by inputting low level signal. In the stand - by mode, the series enables the electric charge at the output capacitor C_C to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The over current protection circuit and the thermal shutdown circuit are built - in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature detection level
Caratteristiche
- Maximum Output Current: 200mA
- Input Voltage: 1.7V ~ 10.5V
- Output Voltage: 1.5V ~ 8.0V (0.1V increments)
- Accuracy: ±1.0% (2.0V ~ 8.0V) ±20mV (1.5V ~ 1.9V)
- Temperature Stability: ±30ppm/℃
- Dropout Voltage: 190mV @ VOUT = 3.3V, IOUT = 100mA
- Low Power Consumption: 5.5μA (TYP.), 0.1μA (Stand - by)
- Chip Enable(CE): Active High
- High Ripple Rejection: 60dB@1kHz
- Protection: Current Limiter (300mA, TYP.), Short current (110mA, TYP.), Thermal Shutdown
- Operating Ambient Temperature: - 40 ~ 105°C
- Packages: USP - 6C, SOT - 25, SOT - 89 - 5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Car navigation systems
- Car audios
- Digital still cameras / Camcorders
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.8836 | $ 0.88 |
| 200+ | $ 0.3532 | $ 70.64 |
| 500+ | $ 0.341 | $ 170.50 |
| 1,000+ | $ 0.335 | $ 335.00 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | USP-6C | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 5.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 10.5V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | USP-6C | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 5.5uA |
| Tipo | Descrizione | |
|---|---|---|
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 10.5V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
Even the XC6505 series is a low power consumption such as 5.5 μA, the IC is a high speed CMOS LDO regulator that features high accurate, low noise, high ripple rejection, and low dropout. The CE function enables the circuit to be in stand - by mode by inputting low level signal. In the stand - by mode, the series enables the electric charge at the output capacitor C_C to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The over current protection circuit and the thermal shutdown circuit are built - in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature detection level
Caratteristiche
- Maximum Output Current: 200mA
- Input Voltage: 1.7V ~ 10.5V
- Output Voltage: 1.5V ~ 8.0V (0.1V increments)
- Accuracy: ±1.0% (2.0V ~ 8.0V) ±20mV (1.5V ~ 1.9V)
- Temperature Stability: ±30ppm/℃
- Dropout Voltage: 190mV @ VOUT = 3.3V, IOUT = 100mA
- Low Power Consumption: 5.5μA (TYP.), 0.1μA (Stand - by)
- Chip Enable(CE): Active High
- High Ripple Rejection: 60dB@1kHz
- Protection: Current Limiter (300mA, TYP.), Short current (110mA, TYP.), Thermal Shutdown
- Operating Ambient Temperature: - 40 ~ 105°C
- Packages: USP - 6C, SOT - 25, SOT - 89 - 5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Car navigation systems
- Car audios
- Digital still cameras / Camcorders
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

