LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1430IS#PBF product image
Images for reference only

ADI LTC1430IS#PBFRoHS

Manufacturer
MPN
LTC1430IS#PBF
LCSC Part #
C675447
Packaging
SO-16
Customer #
Key Attributes
100kHz~500kHz Step-down type Adjustable and Fixed 4V~8V SO-16 Special Purpose Regulators RoHS
Datasheetpdf iconADI LTC1430IS#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.2398$ 12.24
200+$ 4.737$ 947.40
500+$ 4.5703$ 2285.15
1,000+$ 4.4885$ 4488.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerADI
PackagingSO-16
Synchronous RectifierYes
Frequency - Switching100kHz~500kHz
FeaturesAdjustable current limiting;Adjustable soft-start;External compensation
FunctionStep-down type
Number of Outputs1
Output Voltage3.3V
Output TypeAdjustable and Fixed
Output Current-
TopologyBuck
Quiescent Current350uA
Switch tube (built-in/external)External
Voltage - Supply4V~8V
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The LTC1430 is a high power, high efficiency switching regulator controller optimized for 5V to 3.xV applications. It includes a precision internal reference and an internal feedback system that can provide output regulation of ±1% over temperature, load current and line voltage shifts. The LTC1430 uses a synchronous switching architecture with two N-channel output devices, eliminating the need for a high power, high cost P-channel device. Additionally, it senses output current across the drain-source resistance of the upper N-channel FET, providing an adjustable current limit without an external low value sense resistor. The LTC1430 includes a fixed frequency PWM oscillator for low output ripple under virtually all operating conditions. The 200kHz free-running clock frequency can be externally adjusted from 100kHz to above 500kHz. The LTC1430 features low 350μA quiescent current, allowing greater than 90% efficiency operation in converter designs from 1A to greater than 50A output current. Shutdown mode drops the LTC1430 supply current to 1μA.

Features

AI Translation
  • High Power 5V to 3.xV Switching Controller
  • Can Exceed 10A Output
  • All N-Channel External MOSFETs
  • Constant Frequency Operation—Small Inductor
  • Excellent Output Regulation: ±1% Over Line, Load and Temperature Variations
  • High Efficiency: Over 95% Possible
  • Fixed Frequency Operation
  • No Low Value Sense Resistor Needed
  • Outputs Can Drive External FETs with Up to 10,000pF Gate Capacitance
  • Quiescent Current: 350μA Typ, 1μA in Shutdown
  • Fast Transient Response
  • Adjustable or Fixed 3.3V Output
  • Available in 8- and 16-Lead PDIP and SO Packages

Applications

AI Translation
  • Power Supply for P6 and Pentium Microprocessors
  • High Power 5V to 3.xV Regulators
  • Local Regulation for Dual Voltage Logic Boards
  • Low Voltage, High Current Battery Regulation