RENESAS X9250UV24IZ-2.7T2
| Manufacturer | |
| MPN | X9250UV24IZ-2.7T2 |
| LCSC Part # | C6753402 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | ±20% SPI 50kΩ TSSOP-24 Digital Potentiometers RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-24 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-24 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 50kΩ |
Introduction
The X9250 integrates 4 digitally controlled potentiometers (XDCP) on a monolithic CMOS integrated circuit. The digitally controlled potentiometer is implemented using 255 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the SPI bus interface. Each potentiometer has associated with it a volatile Wiper Counter Register (WCR) and 4 nonvolatile Data Registers (DR0:DR3) that can be directly written to and read by the user. The contents of the WCR controls the position of the wiper on the resistor array though the switches. Power up recalls the contents of DR0 to the WCR. The XDCP can be used as a three - terminal potentiometer or as a two - terminal variable resistor in a wide variety of applications including control, parameter adjustments, and signal processing.
Features
- Four potentiometers in one package
- 256 resistor taps/pot, 0.4% resolution
- SPI serial interface
- Wiper resistance, aoΩ typical @[C]=5×
- Four nonvolatile data registers for each pot
- Nonvolatile storage of wiper position
- Standby current ~5μμ max (total package)
- Power supplies: -vCC = 2.7V to 5.5V, -V+ = 2.7V to 5.5V, -v- = -2.7V to -5.5V
- 100kΩ, 50kΩ total pot resistance
- High reliability: Endurance – 100,000 data changes per bit per register; Register data retention - 100 years
- 24 Ld SOIC, 24 Ld TSSOP
- Dual supply version of X9251
- Pb - free plus anneal available (RoHS compliant)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.1589 | $ 50.16 |
| 200+ | $ 20.0138 | $ 4002.76 |
| 500+ | $ 19.3455 | $ 9672.75 |
| 1,000+ | $ 19.0154 | $ 19015.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-24 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-24 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 50kΩ |
Introduction
The X9250 integrates 4 digitally controlled potentiometers (XDCP) on a monolithic CMOS integrated circuit. The digitally controlled potentiometer is implemented using 255 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the SPI bus interface. Each potentiometer has associated with it a volatile Wiper Counter Register (WCR) and 4 nonvolatile Data Registers (DR0:DR3) that can be directly written to and read by the user. The contents of the WCR controls the position of the wiper on the resistor array though the switches. Power up recalls the contents of DR0 to the WCR. The XDCP can be used as a three - terminal potentiometer or as a two - terminal variable resistor in a wide variety of applications including control, parameter adjustments, and signal processing.
Features
- Four potentiometers in one package
- 256 resistor taps/pot, 0.4% resolution
- SPI serial interface
- Wiper resistance, aoΩ typical @[C]=5×
- Four nonvolatile data registers for each pot
- Nonvolatile storage of wiper position
- Standby current ~5μμ max (total package)
- Power supplies: -vCC = 2.7V to 5.5V, -V+ = 2.7V to 5.5V, -v- = -2.7V to -5.5V
- 100kΩ, 50kΩ total pot resistance
- High reliability: Endurance – 100,000 data changes per bit per register; Register data retention - 100 years
- 24 Ld SOIC, 24 Ld TSSOP
- Dual supply version of X9251
- Pb - free plus anneal available (RoHS compliant)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X9251UV24IZ-2.7 | RENESAS | TSSOP-24 | 10 | $ 28.5749 | ||
| AD8403ARUZ50 | ADI | TSSOP-24 | 10 | $ 15.3606 | ||
| X9250UV24IZ-2.7 | RENESAS | TSSOP-24 | 0 | $ 20.7905 | ||
| X9251UV24IZ | RENESAS | TSSOP-24 | 0 | $ 17.3317 | ||
| X9251UV24IZ-2.7T1 | RENESAS | TSSOP-24 | 0 | $ 17.8908 | ||
| X9251UV24Z-2.7 | RENESAS | TSSOP-24 | 0 | $ 16.8093 | ||
| AD5204BRUZ50 | ADI | TSSOP-24 | 0 | $ 5.1025 | ||
| AD5204BRUZ50-REEL7 | ADI | TSSOP-24 | 0 | $ 3.4835 | ||
| AD8403ARUZ50-REEL | ADI | TSSOP-24 | 0 | $ 6.4957 | ||
| CAT5251YI-50-T2 | onsemi | TSSOP-24 | 0 | $ 6.8698 |

