BESTAR ELECTRONICS BMS1813-11C-08H3.8RW025
| Manufacturer | |
| MPN | BMS1813-11C-08H3.8RW025 |
| LCSC Part # | C6752852 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8Ω Electromagnetic 1.1kHz 700mW Speakers RoHS |
| Datasheet | BESTAR ELECTRONICS BMS1813-11C-08H3.8RW025 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | BESTAR ELECTRONICS | |
| Packaging | - | |
| Frequency Range | 1.1kHz~20kHz | |
| Diameter(φD) | - | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1.1kHz | |
| Rated Power | 700mW |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | BESTAR ELECTRONICS | |
| Packaging | - | |
| Frequency Range | 1.1kHz~20kHz | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1.1kHz | |
| Rated Power | 700mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This document specifies the performance requirements for the acoustic characteristics of loudspeakers.
Features
AI Translation
- Electrical and mechanical characteristics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.1182 | $ 17.12 |
| 200+ | $ 6.8312 | $ 1366.24 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | BESTAR ELECTRONICS | |
| Packaging | - | |
| Frequency Range | 1.1kHz~20kHz | |
| Diameter(φD) | - | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1.1kHz | |
| Rated Power | 700mW |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | BESTAR ELECTRONICS | |
| Packaging | - | |
| Frequency Range | 1.1kHz~20kHz | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1.1kHz | |
| Rated Power | 700mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This document specifies the performance requirements for the acoustic characteristics of loudspeakers.
Features
AI Translation
- Electrical and mechanical characteristics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |

