Chilisin BMMA001313501R0MX2
| Manufacturer | ChilisinAsian Brands |
| MPN | BMMA001313501R0MX2 |
| LCSC Part # | C6752804 |
| Packaging | SMD,13.2x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 26A 2.2mΩ SMD,13.2x12.6mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,13.2x12.6mm | |
| Current Rating | 26A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 35A | |
| DC Resistance(DCR) | 2.2mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,13.2x12.6mm | |
| Current Rating | 26A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 35A | |
| DC Resistance(DCR) | 2.2mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5672 | $ 0.57 |
| 250+ | $ 0.2263 | $ 56.58 |
| 500+ | $ 0.2201 | $ 110.05 |
| 1,000+ | $ 0.2155 | $ 215.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,13.2x12.6mm | |
| Current Rating | 26A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 35A | |
| DC Resistance(DCR) | 2.2mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,13.2x12.6mm | |
| Current Rating | 26A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 35A | |
| DC Resistance(DCR) | 2.2mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MHCC12050-1R0M-R7 | Chilisin | SMD,13.8x12.6mm | 477 | $ 0.5909 | ||
| BMMN001313501R0MX1 | Chilisin | - | 0 | $ 0.5353 | ||
| BMMN001313651R0MX1 | Chilisin | - | 0 | $ 0.585 | ||
| BMMA001313501R0MX1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.5679 | ||
| BMMA001313501R0MV1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.5679 | ||
| AMMA001313641R0MV1 | Chilisin | - | 0 | $ 0.7774 | ||
| BMMA001313641R0MV1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.6246 | ||
| BMMA001717701R0MV1 | Chilisin | - | 0 | $ 3.88 | ||
| BMMA001313351R0MV1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.4966 | ||
| BMMA001313351R0MX1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.4966 |

