PULSE BDQQ002012FER47MCA
| Manufacturer | |
| MPN | BDQQ002012FER47MCA |
| LCSC Part # | C6752276 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 470nH 3.4A 34mΩ 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0805 | |
| Current Rating | 3.4A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 34mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0805 | |
| Current Rating | 3.4A |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 34mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.092 | $ 0.09 |
| 200+ | $ 0.0368 | $ 7.36 |
| 500+ | $ 0.0355 | $ 17.75 |
| 1,000+ | $ 0.0349 | $ 34.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0805 | |
| Current Rating | 3.4A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 34mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0805 | |
| Current Rating | 3.4A |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 34mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XRIM201208SR47MBCA | XR | SMD,2x1.2mm | 465 | $0.0605 $0.0806 | ||
| FTC201208SR47MBCA | cjiang | SMD,1.2x2mm | 315 | $ 0.1639 | ||
| FTC201208SR47MGCA | cjiang | 0805 | 40 | $ 0.0751 | ||
| YSMC201208H-R47MB | YJYCOIN | 0805 | 2,820 | $0.1247 $0.1417 | ||
| DFE201210S-R47M=P2 | muRata | 0805 | 45 | $ 0.3272 | ||
| APH201208CR47MP01 | APV | 0805 | 440 | $0.0776 $0.0862 | ||
| MHT201210SG-R47M H | CND-tek | 0805 | 2,665 | $0.0685 $0.0761 | ||
| SLO201210TR47MTT | Sunltech | 0805 | 1,265 | $ 0.0903 | ||
| PIM201208SR47MBCA | Huacui Micro | 0805 | 0 | $ 0.0651 | ||
| CIGT201210UHR47MNE | Samsung Electro-Mechanics | 0805 | 0 | $ 0.204 |

