LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603FR-7W5K1L product image
Images for reference only

YAGEO RC0603FR-7W5K1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603FR-7W5K1L
LCSC Part #
C6751817
Packaging
0603
Customer #
Key Attributes
RES 5.1kΩ ±1% 200mW 0603
Datasheetpdf iconYAGEO RC0603FR-7W5K1L
Alternative Parts3
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.005$ 0.25
500+$ 0.0049$ 2.45
5,000+$ 0.0048$ 24.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)200mW
Resistance5.1kΩ
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SR0603FR-7W5K1LYAGEO06030$ 0.0233
AC0603FR-7W5K1LYAGEO06030$ 0.0163
SR0603FR-7T5K1LYAGEO06030$ 0.0797