VISHAY VS-MBRD660CT-M3
| Manufacturer | |
| MPN | VS-MBRD660CT-M3 |
| LCSC Part # | C6750146 |
| Packaging | D-PAK(TO-252AA) |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 3A 60V 700mV@3A D-PAK(TO-252AA) Diode Arrays RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 100uA@50V | |
| Voltage - Forward(Vf@If) | 700mV@3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 100uA@50V | |
| Voltage - Forward(Vf@If) | 700mV@3A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
VS-MBRD650CT-M3 and VS-MBRD660CT-M3 are surface-mount, center-tap Schottky rectifier series designed for applications requiring low forward voltage drop and a small PCB footprint. Typical applications include disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and battery reverse polarity protection.
Features
AI Translation
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long-term reliability
- Popular DPAK package
- Center tap configuration
- Compact, surface-mountable
- High-frequency operation
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8873 | $ 0.89 |
| 200+ | $ 0.354 | $ 70.80 |
| 500+ | $ 0.3429 | $ 171.45 |
| 1,000+ | $ 0.3365 | $ 336.50 |
Standard Packaging3000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 100uA@50V | |
| Voltage - Forward(Vf@If) | 700mV@3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 100uA@50V | |
| Voltage - Forward(Vf@If) | 700mV@3A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
VS-MBRD650CT-M3 and VS-MBRD660CT-M3 are surface-mount, center-tap Schottky rectifier series designed for applications requiring low forward voltage drop and a small PCB footprint. Typical applications include disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and battery reverse polarity protection.
Features
AI Translation
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long-term reliability
- Popular DPAK package
- Center tap configuration
- Compact, surface-mountable
- High-frequency operation
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBRD660CTT4G | onsemi | TO-252-2(DPAK) | 9,502 | $ 0.5736 | ||
| MBR660DS | XUMAO | TO-252 | 2,345 | $ 0.0967 | ||
| MBR1060DS | XUMAO | TO-252 | 2,160 | $ 0.167 | ||
| MBRD2060 | GOODWORK | TO-252 | 2,124 | $0.1858 $0.1955 | ||
| MBRD1060 | GOODWORK | TO-252 | 5,615 | $0.1373 $0.1445 | ||
| MBR1060DT | Jingdao Microelectronics | TO-252-2 | 3,330 | $ 0.1629 | ||
| MBRD1060CT | R+O | TO-252 | 2,955 | $ 0.2121 | ||
| MBRD2060CT | R+O | TO-252 | 2,285 | $ 0.2131 | ||
| MBR2060DT | Jingdao Microelectronics | TO-252-2 | 6,510 | $ 0.2417 | ||
| MBR2060DT | KUU | TO-252 | 2,520 | $ 0.2033 | ||
| MBR10100DR | HUAKE | TO-252 | 5 | $ 0.0912 | ||
| VS-MBRD660CTTRR-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.6756 | ||
| VS-MBRD660CTTR-M3 | VISHAY | DPAK(TO-252AA) | 0 | $ 0.3715 | ||
| VS-MBRD660CTTRL-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.676 | ||
| SD660CS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.7396 | ||
| MBRD660CT | SMC | DPAK | 0 | $ 0.2076 | ||
| SBDD1060CT | High Diode | TO-252-2L | 0 | $ 0.1309 | ||
| MBRD20L100 | GOODWORK | TO-252 | 0 | $ 0.3242 | ||
| MBRDL20100CT-TP | MCC | DPAK | 0 | $ 0.9086 | ||
| MBRD2060D | MDD(Microdiode Semiconductor) | TO-252 | 0 | $ 0.3426 |

