RENESAS R5F104GFAFB#50
| Manufacturer | |
| MPN | R5F104GFAFB#50 |
| LCSC Part # | C6749828 |
| Packaging | LFQFP-48(7x7) |
| Customer # | |
| Key Attributes | RL78 16 Bit 32MHz 34 LFQFP-48(7x7) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 34 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 34 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
True low-power platform (66 μA/MHz, and 0.60 μA for operation with only RTC and LVD) for the general-purpose applications, with 1.6 V to 5.5 V operation, 16- to 512-Kbyte code flash memory, and 44 DMIPS at 32 MHz
Features
AI Translation
- Ultra-Low Power Consumption Technology
- VDD = single power supply voltage of 1.6 to 5.5 V which can operate a 1.8 device at a low voltage
- HALT mode
- STOP mode
- SNOOZE mode
- CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.03125 µs: @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 µs: @ 32.768 kHz operation with subsystem clock)
- Multiply/divide/multiply & accumulate instructions are supported.
- Address space: 1 MB
- General-purpose registers: (8-bit register x 8)x4 banks
- On-chip RAM: 2.5 to 48 KB
- Code flash memory: 16 to 512 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function)
- On-chip debug function
- Self-programming with boot swapping and flash shield window
- Data flash memory: 4 KB and 8 KB
- Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 5.5 V
- Select from 64 MHz, 48 MHz, 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
- High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85 °C)
- Operating Ambient Temperature: TA = -40 to +85 °C (A: Consumer applications, D: Industrial applications)
- TA = -40 to +105 °C (G: Industrial applications)
- On-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
- Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
- Activation sources: Activated by interrupt sources.
- Chain transfer function
- Event signals of 19 to 26 types can be linked to the specified peripheral function.
- Simplified SPI (CSI Note): 3 to 8 channels
- UART/UART (LIN-bus supported): 3 or 4 channels
- I2C/simplified I2C: 4 to 10 channels
- 16-bit timer: 8 to 12 channels (Timer Array Unit (TAU): 4 to 8 channels, Timer RJ: 1 channel, Timer RD: 2 channels, Timer RG: 1 channel)
- 12-bit interval timer: 1 channel
- Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
- 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
- Analog input: 8 to 20 channels
- Internal reference voltage (1.45 V) and temperature sensor
- 8-bit resolution D/A converter (VDD = 1.6 to 5.5 V)
- Analog output: None or up to two channels
- Output voltage: 0 or to VDD
- Real-time output function
- None or up to two channels
- Operating modes: Comparator high-speed mode, comparator low-speed mode, window mode
- The external reference voltage or internal reference voltage can be selected as the reference voltage.
- I/O port: 26 to 92 (N-ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N-ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 10 to 28)
- Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
- Different potential interface: Can connect to a 1.8/2.5/3 V device
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- On-chip BCD (binary-coded decimal) correction circuit
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8782 | $ 3.88 |
| 200+ | $ 1.5474 | $ 309.48 |
| 500+ | $ 1.4959 | $ 747.95 |
| 1,000+ | $ 1.4701 | $ 1470.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 34 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 34 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
True low-power platform (66 μA/MHz, and 0.60 μA for operation with only RTC and LVD) for the general-purpose applications, with 1.6 V to 5.5 V operation, 16- to 512-Kbyte code flash memory, and 44 DMIPS at 32 MHz
Features
AI Translation
- Ultra-Low Power Consumption Technology
- VDD = single power supply voltage of 1.6 to 5.5 V which can operate a 1.8 device at a low voltage
- HALT mode
- STOP mode
- SNOOZE mode
- CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.03125 µs: @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 µs: @ 32.768 kHz operation with subsystem clock)
- Multiply/divide/multiply & accumulate instructions are supported.
- Address space: 1 MB
- General-purpose registers: (8-bit register x 8)x4 banks
- On-chip RAM: 2.5 to 48 KB
- Code flash memory: 16 to 512 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function)
- On-chip debug function
- Self-programming with boot swapping and flash shield window
- Data flash memory: 4 KB and 8 KB
- Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 5.5 V
- Select from 64 MHz, 48 MHz, 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
- High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85 °C)
- Operating Ambient Temperature: TA = -40 to +85 °C (A: Consumer applications, D: Industrial applications)
- TA = -40 to +105 °C (G: Industrial applications)
- On-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
- Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
- Activation sources: Activated by interrupt sources.
- Chain transfer function
- Event signals of 19 to 26 types can be linked to the specified peripheral function.
- Simplified SPI (CSI Note): 3 to 8 channels
- UART/UART (LIN-bus supported): 3 or 4 channels
- I2C/simplified I2C: 4 to 10 channels
- 16-bit timer: 8 to 12 channels (Timer Array Unit (TAU): 4 to 8 channels, Timer RJ: 1 channel, Timer RD: 2 channels, Timer RG: 1 channel)
- 12-bit interval timer: 1 channel
- Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
- 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
- Analog input: 8 to 20 channels
- Internal reference voltage (1.45 V) and temperature sensor
- 8-bit resolution D/A converter (VDD = 1.6 to 5.5 V)
- Analog output: None or up to two channels
- Output voltage: 0 or to VDD
- Real-time output function
- None or up to two channels
- Operating modes: Comparator high-speed mode, comparator low-speed mode, window mode
- The external reference voltage or internal reference voltage can be selected as the reference voltage.
- I/O port: 26 to 92 (N-ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N-ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 10 to 28)
- Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
- Different potential interface: Can connect to a 1.8/2.5/3 V device
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- On-chip BCD (binary-coded decimal) correction circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R5F104GJAFB#10 | RENESAS | LFQFP-48(7x7) | 10 | $ 4.4537 | ||
| R5F100GGAFB#10 | RENESAS | LFQFP-48(7x7) | 10 | $ 3.4879 | ||
| R5F104GFAFB#10 | RENESAS | LFQFP-48(7x7) | 0 | $ 3.2014 | ||
| R5F104GGAFB#50 | RENESAS | LQFP-48(7x7) | 0 | $ 2.4194 | ||
| R5F104GGAFB#10 | RENESAS | LFQFP-48(7x7) | 0 | $ 1.7158 | ||
| R5F104GHAFB#50 | RENESAS | LQFP-48(7x7) | 0 | $ 3.1363 | ||
| R5F104GHAFB#10 | RENESAS | LFQFP-48(7x7) | 0 | $ 1.9365 | ||
| R5F104GJAFB#50 | RENESAS | LQFP-48(7x7) | 0 | $ 2.107 | ||
| R5F104GKAFB#50 | RENESAS | LQFP-48(7x7) | 0 | $ 2.4821 | ||
| R5F104GKAFB#10 | RENESAS | LFQFP-48(7x7) | 0 | $ 2.5629 | ||
| R5F104GLAFB#50 | RENESAS | LQFP-48(7x7) | 0 | $ 2.8757 | ||
| R5F104GLAFB#10 | RENESAS | LFQFP-48(7x7) | 0 | $ 2.9687 | ||
| R5F104GFGFB#50 | RENESAS | LFQFP-48(7x7) | 0 | $ 1.8069 | ||
| R5F100GGAFB#50 | RENESAS | LQFP-48(7x7) | 0 | $ 2.629 | ||
| R5F104GGGFB#50 | RENESAS | LQFP-48(7x7) | 0 | $ 1.8646 | ||
| R5F104GGGFB#10 | RENESAS | LFQFP-48(7x7) | 0 | $ 1.9365 | ||
| R5F100GHAFB#50 | RENESAS | LQFP-48(7x7) | 0 | $ 1.7689 | ||
| R5F100GHAFB#10 | RENESAS | LFQFP-48(7x7) | 0 | $ 1.8254 | ||
| R5F104GHGFB#50 | RENESAS | LQFP-48(7x7) | 0 | $ 2.0945 | ||
| R5F104GJGFB#50 | RENESAS | LQFP-48(7x7) | 0 | $ 2.3075 |

