ADI LTC1279CSW#PBF
| Fabricante | |
| N.º de pieza fab. | LTC1279CSW#PBF |
| Nº LCSC | C674960 |
| Emb. | SO-24-300mil |
| Número de Cliente | |
| Atrib. clave | Parallel port 5V SO-24-300mil Analog to Digital Converters (ADC) RoHS |
| Hoja de Datos | |
| Componentes alternativos | 9 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | ADI | |
| Emb. | SO-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 1.7mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Bipolar power supply;Synchronous triggering | |
| Resolution(Bits) | 600kHz;12 | |
| S/N Ratio | 72dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | ADI | |
| Emb. | SO-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 1.7mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Tipo | Descripción | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Bipolar power supply;Synchronous triggering | |
| Resolution(Bits) | 600kHz;12 | |
| S/N Ratio | 72dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descripción
The LTC1279 is a 1.4µs, 600ksps, sampling 12-bit A/D converter which draws only 60mW from a single 5V or ±5V supplies. This easy-to-use device comes complete with a 160ns sample-and-hold, a precision reference and an internally trimmed clock. Unipolar and bipolar conversion modes add to the flexibility of the ADC. The low power dissipation is reduced even more, drawing only 8.5mW in power shutdown mode. Instant wake-up from power shutdown allows the converter to be powered down even during brief inactive periods. The LTC1279 converts 0V to 5V unipolar inputs from a single 5V supply and ±2.5V bipolar inputs from ±5V supplies. Maximum DC specs include ±1LSB INL and ±1LSB DNL. Outstanding guaranteed AC performance includes 70dB S/(N+D) and 78dB THD at the input frequency of 100kHz over temperature. The internal clock is trimmed for 1.4µs conversion time. The clock automatically synchronizes to each sample command, eliminating problems with asynchronous clock noise found in competitive devices. A separate conversion start input and a data-ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.
Características
- Single Supply 5V or ±5V Operation
- Sample Rate: 600ksps
- 70dB S/(N+D) and 74dB THD at Nyquist
- Power Dissipation: 60mW Typ Power Shutdown with Instant Wake-Up
- Internal Reference Can Be Overdriven Externally
- Internal Synchronized Clock; No Clock Required
- High Impedance Analog Input
- Input Range: 0V to 5V or 0V to ±2.5V
- New Flexible, Friendly Parallel Interface Eases Connections to DSPs and FIFOs
- 24-Pin SO Wide Package
Aplicaciones
- High Speed Data Acquisition
- Digital Signal Processing
- Multiplexed Data Acquisition Systems
- Audio and Telecom Processing
- Spectrum Analysis
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 11.9482 | $ 11.95 |
| 10+ | $ 11.3886 | $ 113.89 |
| 30+ | $ 10.4189 | $ 312.57 |
| 100+ | $ 9.5725 | $ 957.25 |
Encapsulado Estándar32/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | ADI | |
| Emb. | SO-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 1.7mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Bipolar power supply;Synchronous triggering | |
| Resolution(Bits) | 600kHz;12 | |
| S/N Ratio | 72dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | ADI | |
| Emb. | SO-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 1.7mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Tipo | Descripción | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Bipolar power supply;Synchronous triggering | |
| Resolution(Bits) | 600kHz;12 | |
| S/N Ratio | 72dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descripción
The LTC1279 is a 1.4µs, 600ksps, sampling 12-bit A/D converter which draws only 60mW from a single 5V or ±5V supplies. This easy-to-use device comes complete with a 160ns sample-and-hold, a precision reference and an internally trimmed clock. Unipolar and bipolar conversion modes add to the flexibility of the ADC. The low power dissipation is reduced even more, drawing only 8.5mW in power shutdown mode. Instant wake-up from power shutdown allows the converter to be powered down even during brief inactive periods. The LTC1279 converts 0V to 5V unipolar inputs from a single 5V supply and ±2.5V bipolar inputs from ±5V supplies. Maximum DC specs include ±1LSB INL and ±1LSB DNL. Outstanding guaranteed AC performance includes 70dB S/(N+D) and 78dB THD at the input frequency of 100kHz over temperature. The internal clock is trimmed for 1.4µs conversion time. The clock automatically synchronizes to each sample command, eliminating problems with asynchronous clock noise found in competitive devices. A separate conversion start input and a data-ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.
Características
- Single Supply 5V or ±5V Operation
- Sample Rate: 600ksps
- 70dB S/(N+D) and 74dB THD at Nyquist
- Power Dissipation: 60mW Typ Power Shutdown with Instant Wake-Up
- Internal Reference Can Be Overdriven Externally
- Internal Synchronized Clock; No Clock Required
- High Impedance Analog Input
- Input Range: 0V to 5V or 0V to ±2.5V
- New Flexible, Friendly Parallel Interface Eases Connections to DSPs and FIFOs
- 24-Pin SO Wide Package
Aplicaciones
- High Speed Data Acquisition
- Digital Signal Processing
- Multiplexed Data Acquisition Systems
- Audio and Telecom Processing
- Spectrum Analysis
C674960 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| LTC1279ISW#TRPBF | ADI | SO-24-300mil | 0 | $ 12.3984 | ||
| LTC1279CSW#TRPBF | ADI | SO-24-300mil | 0 | $ 11.9482 | ||
| LTC1279ISW#PBF | ADI | SO-24-300mil | 0 | $ 12.1086 | ||
| AD7492ARZ | ADI | SOIC-24-300mil | 0 | $ 10.9252 | ||
| LTC1278-5CSW#PBF | ADI | SO-24-300mil | 0 | $ 12.3984 | ||
| LTC1278-5CSW#TRPBF | ADI | SO-24-300mil | 0 | $ 12.3984 | ||
| LTC1278-5ISW#PBF | ADI | SO-24-300mil | 0 | $ 14.176 | ||
| LTC1278-5ISW#TRPBF | ADI | SOIC-24-300mil | 0 | $ 29.3522 | ||
| AD7472ARZ | ADI | SOIC-24-300mil | 0 | $ 16.6711 |

