NTE Electronics R52-1D40-12
| Manufacturer | |
| MPN | R52-1D40-12 |
| LCSC Part # | C6749435 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40A 12V 1 Set Normally Open: 1A (SPST NO) Automotive Relays |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 12V | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Switching Current(Max) | 40A |
| Type | Description | |
|---|---|---|
| Coil Voltage | 12V | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PCB-mountable with standard pin layout
- Ultra-miniature, open-frame design; available in SPST and SPDT versions
- SPST-NO (Type "A"); SPDT (Type "C")
- Ultra-miniature, 40A, PCB-mountable heavy-duty automotive relay
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5915 | $ 8.59 |
| 200+ | $ 3.4281 | $ 685.62 |
| 500+ | $ 3.3145 | $ 1657.25 |
| 1,000+ | $ 3.2569 | $ 3256.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 12V | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Switching Current(Max) | 40A |
| Type | Description | |
|---|---|---|
| Coil Voltage | 12V | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PCB-mountable with standard pin layout
- Ultra-miniature, open-frame design; available in SPST and SPDT versions
- SPST-NO (Type "A"); SPDT (Type "C")
- Ultra-miniature, 40A, PCB-mountable heavy-duty automotive relay
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

