Honeywell AWM2150V
| Manufacturer | |
| MPN | AWM2150V |
| LCSC Part # | C6747822 |
| Packaging | - |
| Customer # | |
| Key Attributes | Flow Sensors RoHS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | Bidirectional flow detection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Bidirectional flow detection;Overload protection |
Introduction
The AWM90000 Series Microbridge Mass Airflow Sensors are available in both mass flow and differential pressure versions. The AWM92100V offers a flow range of ±200 SCCM with a typical pressure drop of only 0.49 mbar (49 Pa, 0.007 psi). The AWM92200V is the differential pressure version with a range of ±2 inH₂O. This sensor series features a 1 ms response time, an operating supply voltage of 8.0 Vdc to 15.0 Vdc, and a power consumption of only 50 mW. The compact plastic package withstands overpressure up to 1720 mbar (72 kPa, 25 psi) without affecting performance, making it ideal for portable and battery-powered applications. The series offers customers time-proven reliability, repeatable flow sensing, and the ability to customize sensor functionality to meet specific application requirements.
Features
- Bidirectional sensing capability: enables use in applications with bidirectional flow
- Highly stable zero and full-scale points: eliminates the need for recalibration in most applications
- Low pressure drop: improves system performance
- Compact package design: smaller footprint in customer housings, potentially reducing production costs; housing dimensions can also be reduced for easier integration in space-constrained applications
- Low hysteresis and repeatability error (less than 0.35% of reading): improves overall system accuracy
- Fast response time (typical 1 ms): captures complete flow events
- Low power consumption (50 mW max): enables use in portable and battery-powered applications
Applications
- Medical: continuous positive airway pressure (CPAP) equipment, sleep apnea monitors, oxygen conservers, oxygen concentrators, nebulizers
- Industrial: variable air volume (VAV) damper control, clogged filter detection, fuel-air ratio sensing, leak detection equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 81.5722 | $ 81.57 |
| 200+ | $ 32.5486 | $ 6509.72 |
| 500+ | $ 31.4607 | $ 15730.35 |
| 1,000+ | $ 30.923 | $ 30923.00 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | Bidirectional flow detection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Bidirectional flow detection;Overload protection |
Introduction
The AWM90000 Series Microbridge Mass Airflow Sensors are available in both mass flow and differential pressure versions. The AWM92100V offers a flow range of ±200 SCCM with a typical pressure drop of only 0.49 mbar (49 Pa, 0.007 psi). The AWM92200V is the differential pressure version with a range of ±2 inH₂O. This sensor series features a 1 ms response time, an operating supply voltage of 8.0 Vdc to 15.0 Vdc, and a power consumption of only 50 mW. The compact plastic package withstands overpressure up to 1720 mbar (72 kPa, 25 psi) without affecting performance, making it ideal for portable and battery-powered applications. The series offers customers time-proven reliability, repeatable flow sensing, and the ability to customize sensor functionality to meet specific application requirements.
Features
- Bidirectional sensing capability: enables use in applications with bidirectional flow
- Highly stable zero and full-scale points: eliminates the need for recalibration in most applications
- Low pressure drop: improves system performance
- Compact package design: smaller footprint in customer housings, potentially reducing production costs; housing dimensions can also be reduced for easier integration in space-constrained applications
- Low hysteresis and repeatability error (less than 0.35% of reading): improves overall system accuracy
- Fast response time (typical 1 ms): captures complete flow events
- Low power consumption (50 mW max): enables use in portable and battery-powered applications
Applications
- Medical: continuous positive airway pressure (CPAP) equipment, sleep apnea monitors, oxygen conservers, oxygen concentrators, nebulizers
- Industrial: variable air volume (VAV) damper control, clogged filter detection, fuel-air ratio sensing, leak detection equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

