LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ATCC-211A-016-106M-T product image
Images for reference only

ABRACON ATCC-211A-016-106M-TRoHS

Manufacturer
MPN
ATCC-211A-016-106M-T
LCSC Part #
C6747288
Packaging
1206
Customer #
Key Attributes
10uF ±20% 16V Tantalum Capacitors 1206
Datasheetpdf iconABRACON ATCC-211A-016-106M-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9365$ 0.94
200+$ 0.3746$ 74.92
500+$ 0.3619$ 180.95
1,000+$ 0.3556$ 355.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerABRACON
Packaging1206
Capacitance10uF
Voltage Rating16V
Equivalent Series Resistance(ESR)
Operating Temperature-55℃~+125℃
Tolerance±20%