VISHAY AS1FMHM3/H
| Manufacturer | |
| MPN | AS1FMHM3/H |
| LCSC Part # | C6747013 |
| Packaging | DO-219AB(SMF) |
| Customer # | |
| Key Attributes | 1.3us 1kV 1.15V@1.5A 1.5A DO-219AB(SMF) Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Reverse Recovery Time (trr) | 1.3us | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.15V@1.5A | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Current - Rectified | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Reverse Recovery Time (trr) | 1.3us |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.15V@1.5A | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Current - Rectified | 1.5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Slim package
- Glass passivated chip junction
- Suitable for automatic placement
- Low forward voltage drop, low reverse current, RoHS compliant
- MSL Level 1 per J-STD-020; halogen-free, maximum peak temperature 260°C
- Wave and reflow solderable
- AEC-Q101 qualified — Automotive order code: NHM3 for base part number
- Compatible with SOD-123W package footprint
Applications
AI Translation
General-purpose rectification for power supplies, inverters, and converters in consumer, automotive, and telecom applications, as well as freewheeling diodes.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2559 | $ 0.26 |
| 200+ | $ 0.1022 | $ 20.44 |
| 500+ | $ 0.0988 | $ 49.40 |
| 1,000+ | $ 0.0971 | $ 97.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Reverse Recovery Time (trr) | 1.3us | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.15V@1.5A | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Current - Rectified | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Reverse Recovery Time (trr) | 1.3us |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.15V@1.5A | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Current - Rectified | 1.5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Slim package
- Glass passivated chip junction
- Suitable for automatic placement
- Low forward voltage drop, low reverse current, RoHS compliant
- MSL Level 1 per J-STD-020; halogen-free, maximum peak temperature 260°C
- Wave and reflow solderable
- AEC-Q101 qualified — Automotive order code: NHM3 for base part number
- Compatible with SOD-123W package footprint
Applications
AI Translation
General-purpose rectification for power supplies, inverters, and converters in consumer, automotive, and telecom applications, as well as freewheeling diodes.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

