LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ARJM11A1-502-AB-ER2-T product image
Images for reference only

ABRACON ARJM11A1-502-AB-ER2-TRoHS

Manufacturer
MPN
ARJM11A1-502-AB-ER2-T
LCSC Part #
C6746895
Packaging
Through Hole
Customer #
Key Attributes
1 Shielded Gold Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS
Datasheetpdf iconABRACON ARJM11A1-502-AB-ER2-T
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4808$ 6.48
200+$ 2.5873$ 517.46
500+$ 2.5$ 1250.00
1,000+$ 2.4571$ 2457.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks
ManufacturerABRACON
PackagingThrough Hole
Connector Type-
Operating Temperature-40℃~+85℃
Number of Ports1
ShieldingShielded
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.