Broadcom ARE1-85D0-00000
| Manufacturer | |
| MPN | ARE1-85D0-00000 |
| LCSC Part # | C6746796 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 1.8V 850nm SMD-3P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Broadcom | |
| Packaging | SMD-3P | |
| Voltage - DC Reverse(Vr) | - | |
| Current - DC Forward(If) | - | |
| Half wave width | - | |
| Voltage - Forward(Vf) | 1.8V | |
| Wavelength - Dominant | 850nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Broadcom | |
| Packaging | SMD-3P | |
| Voltage - DC Reverse(Vr) | - | |
| Current - DC Forward(If) | - | |
| Half wave width | - |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.8V | |
| Wavelength - Dominant | 850nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+100℃ |
Introduction
Broadcom high-power infrared LEDs are available in 850 nm and 940 nm peak wavelength options, designed for specific applications such as infrared illumination, surveillance systems, CCTV, and gesture recognition. The device features a 3.85 mm × 3.85 mm SMT platform package with lens optics available in 90° and 150° viewing angles, suitable for a wide range of applications. The package is compatible with reflow soldering processes. For ease of pick-and-place assembly, the LEDs are provided in tape-and-reel packaging.
Features
- Peak wavelength: 850nm and 940nm
- High radiant intensity
- High radiant power
- Low forward voltage
- Typical viewing angle: 90° and 150°
- Compatible with industrial reflow soldering process
- MSL 3
Applications
- Camera infrared illumination
- Surveillance systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1985 | $ 6.20 |
| 200+ | $ 2.4734 | $ 494.68 |
| 600+ | $ 2.3915 | $ 1434.90 |
| 1,200+ | $ 2.3506 | $ 2820.72 |
Standard Packaging600/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Broadcom | |
| Packaging | SMD-3P | |
| Voltage - DC Reverse(Vr) | - | |
| Current - DC Forward(If) | - | |
| Half wave width | - | |
| Voltage - Forward(Vf) | 1.8V | |
| Wavelength - Dominant | 850nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Broadcom | |
| Packaging | SMD-3P | |
| Voltage - DC Reverse(Vr) | - | |
| Current - DC Forward(If) | - | |
| Half wave width | - |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.8V | |
| Wavelength - Dominant | 850nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+100℃ |
Introduction
Broadcom high-power infrared LEDs are available in 850 nm and 940 nm peak wavelength options, designed for specific applications such as infrared illumination, surveillance systems, CCTV, and gesture recognition. The device features a 3.85 mm × 3.85 mm SMT platform package with lens optics available in 90° and 150° viewing angles, suitable for a wide range of applications. The package is compatible with reflow soldering processes. For ease of pick-and-place assembly, the LEDs are provided in tape-and-reel packaging.
Features
- Peak wavelength: 850nm and 940nm
- High radiant intensity
- High radiant power
- Low forward voltage
- Typical viewing angle: 90° and 150°
- Compatible with industrial reflow soldering process
- MSL 3
Applications
- Camera infrared illumination
- Surveillance systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

