Kingbright APHD1608LSYCK
| Manufacturer | |
| MPN | APHD1608LSYCK |
| LCSC Part # | C6746245 |
| Packaging | 1608 |
| Customer # | |
| Key Attributes | 590nm 100° 20mcd 2mA Yellow 1.85V 590nm 1608 LED Indication - Discrete RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 1608 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 100° | |
| Luminous Intensity | 20mcd | |
| Forward Current | 2mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.85V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 1608 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 100° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 20mcd | |
| Forward Current | 2mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.85V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
Introduction
Ultra-bright yellow devices are made from AlGaInP (on GaAs substrate) LED chips. Electrostatic discharge and power surges may damage LEDs. It is recommended to use wrist straps or anti-static gloves when handling LEDs. All equipment, instruments, and machines must be grounded.
Features
- 1.6mm x 0.8mm SMD LED, 0.65mm height
- Low power consumption
- Wide viewing angle
- Backlight and indicator applications
- Packaging: 4000 pcs/reel
- Moisture Sensitivity Level: Level 3
- RoHS compliant
Applications
Backlighting, status indicators, home and smart appliances, wearable and portable devices, healthcare applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2559 | $ 0.26 |
| 200+ | $ 0.1021 | $ 20.42 |
| 500+ | $ 0.0987 | $ 49.35 |
| 1,000+ | $ 0.097 | $ 97.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 1608 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 100° | |
| Luminous Intensity | 20mcd | |
| Forward Current | 2mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.85V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 1608 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 100° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 20mcd | |
| Forward Current | 2mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.85V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
Introduction
Ultra-bright yellow devices are made from AlGaInP (on GaAs substrate) LED chips. Electrostatic discharge and power surges may damage LEDs. It is recommended to use wrist straps or anti-static gloves when handling LEDs. All equipment, instruments, and machines must be grounded.
Features
- 1.6mm x 0.8mm SMD LED, 0.65mm height
- Low power consumption
- Wide viewing angle
- Backlight and indicator applications
- Packaging: 4000 pcs/reel
- Moisture Sensitivity Level: Level 3
- RoHS compliant
Applications
Backlighting, status indicators, home and smart appliances, wearable and portable devices, healthcare applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FY1111C-TR | STANLEY ELECTRIC CO., LTD. | 1608 | 0 | $ 0.2587 | ||
| VFHY1111C-3BX2D-TR | STANLEY ELECTRIC CO., LTD. | 1608 | 0 | $ 0.1193 |

