ABRACON APAM2764YK0175
| Manufacturer | |
| MPN | APAM2764YK0175 |
| LCSC Part # | C6746091 |
| Packaging | SMD,27x27mm |
| Customer # | |
| Key Attributes | 1.5 2.5dBi Ceramic Antenna 5MHz 1.57542GHz SMD,27x27mm RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,27x27mm | |
| VSWR | 1.5 | |
| Peak Gain | 2.5dBi | |
| Antenna Type | Ceramic Antenna | |
| Connector Type | IPEX | |
| Bandwidth | 5MHz | |
| Operating Temperature | -25℃~+72℃ | |
| Frequency(Center/Band) | 1.57542GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,27x27mm | |
| VSWR | 1.5 | |
| Peak Gain | 2.5dBi | |
| Antenna Type | Ceramic Antenna |
| Type | Description | |
|---|---|---|
| Connector Type | IPEX | |
| Bandwidth | 5MHz | |
| Operating Temperature | -25℃~+72℃ | |
| Frequency(Center/Band) | 1.57542GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact dimensions
- Easy installation
- RoHS compliant
Applications
AI Translation
Automotive navigation, personal tracking, measurement equipment, mobile phones, healthcare and medical monitoring devices
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9843 | $ 5.98 |
| 10+ | $ 5.8513 | $ 58.51 |
| 30+ | $ 5.7637 | $ 172.91 |
| 100+ | $ 5.676 | $ 567.60 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,27x27mm | |
| VSWR | 1.5 | |
| Peak Gain | 2.5dBi | |
| Antenna Type | Ceramic Antenna | |
| Connector Type | IPEX | |
| Bandwidth | 5MHz | |
| Operating Temperature | -25℃~+72℃ | |
| Frequency(Center/Band) | 1.57542GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,27x27mm | |
| VSWR | 1.5 | |
| Peak Gain | 2.5dBi | |
| Antenna Type | Ceramic Antenna |
| Type | Description | |
|---|---|---|
| Connector Type | IPEX | |
| Bandwidth | 5MHz | |
| Operating Temperature | -25℃~+72℃ | |
| Frequency(Center/Band) | 1.57542GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact dimensions
- Easy installation
- RoHS compliant
Applications
AI Translation
Automotive navigation, personal tracking, measurement equipment, mobile phones, healthcare and medical monitoring devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



