ABRACON APAE1575R1840AADB7-T
| Manufacturer | |
| MPN | APAE1575R1840AADB7-T |
| LCSC Part # | C6746077 |
| Packaging | SMD,18x18mm |
| Customer # | |
| Key Attributes | 1.5 Ceramic Antenna 5.5MHz 1.575GHz SMD,18x18mm RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,18x18mm | |
| VSWR | 1.5 | |
| Antenna Type | Ceramic Antenna | |
| Bandwidth | 5.5MHz | |
| Height | 4.6mm | |
| Length | 18.5mm | |
| Frequency(Center/Band) | 1.575GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,18x18mm | |
| VSWR | 1.5 | |
| Antenna Type | Ceramic Antenna |
| Type | Description | |
|---|---|---|
| Bandwidth | 5.5MHz | |
| Height | 4.6mm | |
| Length | 18.5mm | |
| Frequency(Center/Band) | 1.575GHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High gain
- Compact size and low profile
- Pin type
- Customizable
- RoHS compliant
Applications
AI Translation
Automotive navigation, marine buoys, surveying equipment, mobile phones, laptops
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8071 | $ 1.81 |
| 10+ | $ 1.7673 | $ 17.67 |
| 30+ | $ 1.7419 | $ 52.26 |
| 100+ | $ 1.7149 | $ 171.49 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,18x18mm | |
| VSWR | 1.5 | |
| Antenna Type | Ceramic Antenna | |
| Bandwidth | 5.5MHz | |
| Height | 4.6mm | |
| Length | 18.5mm | |
| Frequency(Center/Band) | 1.575GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,18x18mm | |
| VSWR | 1.5 | |
| Antenna Type | Ceramic Antenna |
| Type | Description | |
|---|---|---|
| Bandwidth | 5.5MHz | |
| Height | 4.6mm | |
| Length | 18.5mm | |
| Frequency(Center/Band) | 1.575GHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High gain
- Compact size and low profile
- Pin type
- Customizable
- RoHS compliant
Applications
AI Translation
Automotive navigation, marine buoys, surveying equipment, mobile phones, laptops
C6746077 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

