VISHAY VJ1210Y681JBFAT4X
| Manufacturer | |
| MPN | VJ1210Y681JBFAT4X |
| LCSC Part # | C6745863 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 680pF X7R ±5% 2kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.805 | $ 1.81 |
| 200+ | $ 0.7199 | $ 143.98 |
| 500+ | $ 0.6972 | $ 348.60 |
| 1,000+ | $ 0.6851 | $ 685.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV32X681K202EEG | PSA | 1210 | 760 | $ 0.0834 | ||
| C1210C681KGRACTU | KEMET | 1210 | 54 | $ 0.5712 | ||
| 1210J2K00681JXT | Knowles | 1210 | 0 | $ 0.3593 | ||
| 1210Y2K00681JXT | Knowles | 1210 | 0 | $ 0.4246 | ||
| C1210C681KGRAC7800 | KEMET | 1210 | 0 | $ 0.2281 | ||
| 1210J2K00681MXT | Knowles | 1210 | 0 | $ 0.2542 | ||
| 1210Y2K00681MXT | Knowles | 1210 | 0 | $ 0.2626 | ||
| 1210J2K00681KXT | Knowles | 1210 | 0 | $ 0.2842 | ||
| 1210Y2K00681KXT | Knowles | 1210 | 0 | $ 0.2946 | ||
| VJ1210Y681KBFAT4X | VISHAY | 1210 | 0 | $ 0.3645 | ||
| FV32X681K202ECG | PSA | 1210 | 0 | $ 0.1104 | ||
| 1210B681K202CT | Walsin | 1210 | 0 | $ 0.0889 | ||
| 1210J2K00681JXR | Knowles | 1210 | 0 | $ 0.3304 |

