VISHAY VJ0805A391KXCAP
| Manufacturer | |
| MPN | VJ0805A391KXCAP |
| LCSC Part # | C6745216 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 390pF ±10% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 390pF | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 390pF | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2851 | $ 0.29 |
| 200+ | $ 0.1138 | $ 22.76 |
| 500+ | $ 0.11 | $ 55.00 |
| 1,000+ | $ 0.1081 | $ 108.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 390pF | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 390pF | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7RABB391 | YAGEO | 0805 | 1,150 | $ 0.018 | ||
| C0805C391K2GACTU | KEMET | 0805 | 0 | $ 0.0545 | ||
| C0805C391K2RACTU | KEMET | 0805 | 0 | $ 0.0933 | ||
| 0805J2000391KXR | Knowles | 0805 | 0 | $ 0.1279 | ||
| 0805Y2000391KXR | Knowles | 0805 | 0 | $ 0.1316 | ||
| 0805J2000391KXT | Knowles | 0805 | 0 | $ 0.1131 | ||
| VJ0805Y391KLCAJ32 | VISHAY | 0805 | 0 | $ 0.8767 | ||
| GA0805Y391KXCBP31G | VISHAY | 0805 | 0 | $ 0.022 | ||
| GA0805Y391KXCBC31G | VISHAY | 0805 | 0 | $ 0.022 | ||
| GA0805A391KXCBP31G | VISHAY | 0805 | 0 | $ 0.0248 | ||
| GA0805A391KXCBC31G | VISHAY | 0805 | 0 | $ 0.0248 | ||
| GA0805Y391KBCBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y391KBCBT31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805A391KBCBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805A391KBCBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805Y391KXCMP | VISHAY | 0805 | 0 | $ 0.051 | ||
| VJ0805Y391KXCAP | VISHAY | 0805 | 0 | $ 0.051 | ||
| VJ0805Y391KXCMC | VISHAY | 0805 | 0 | $ 0.051 | ||
| VJ0805A391KXCMC | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A391KXCAC | VISHAY | 0805 | 0 | $ 0.0742 |

