QST Products, LLC QTT252-50.000MBS-T
| Manufacturer | |
| MPN | QTT252-50.000MBS-T |
| LCSC Part # | C6744225 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 50MHz SMD2520-4P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 70MHz
- SMD seam-sealed ceramic package
- Supply voltage: 1.8V ~ 3.3V
- Clipped sine wave output
- Low power consumption
- Voltage control capability
- External dimensions (mm): 2.5(L) × 2.0(W) × 0.8(H)
- RoHS compliant and lead-free
Applications
AI Translation
- Mobile communications
- GNSS
- Smartphones, mobile phones
- Wearable devices
- IoT devices
- Portable radio communications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9416 | $ 2.94 |
| 200+ | $ 1.1746 | $ 234.92 |
| 500+ | $ 1.1352 | $ 567.60 |
| 1,000+ | $ 1.1155 | $ 1115.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 70MHz
- SMD seam-sealed ceramic package
- Supply voltage: 1.8V ~ 3.3V
- Clipped sine wave output
- Low power consumption
- Voltage control capability
- External dimensions (mm): 2.5(L) × 2.0(W) × 0.8(H)
- RoHS compliant and lead-free
Applications
AI Translation
- Mobile communications
- GNSS
- Smartphones, mobile phones
- Wearable devices
- IoT devices
- Portable radio communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QTT252-50.000MBN-T | QST Products, LLC | SMD2520-4P | 0 | $ 2.573 | ||
| O 50,0-JT22S-B-K-3,3-LF | Jauch Quartz | SMD2520-4P | 0 | $ 5.7205 | ||
| B31-050.0M | Connor Winfield | SMD2520-4P | 0 | $ 17.0469 | ||
| QTT252-50.000MBG-T | QST Products, LLC | SMD2520-4P | 0 | $ 1.8204 | ||
| 520L50010ITR | CTS | SMD2520-4P | 0 | $ 4.7432 | ||
| TYETBCSANF-50.000000 | TAITIEN Elec | SMD2520-4P | 0 | $ 1.2166 | ||
| 520T50020DTR | CTS | SMD2520-4P | 0 | $ 5.1399 | ||
| RTX-2520BHZC-S-50.000-TR | Raltron | SMD2520-4P | 0 | $ 3.5027 | ||
| 520T50010DTR | CTS | SMD2520-4P | 0 | $ 5.1406 | ||
| 520T50005DTR | CTS | SMD2520-4P | 0 | $ 5.1399 |

