ADI LTC1731ES8-8.4#PBF
| Manufacturer | |
| MPN | LTC1731ES8-8.4#PBF |
| LCSC Part # | C674422 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 8.8V~12V 2 500mA SO-8 Battery Chargers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| End-Off Voltage | - | |
| Voltage - Supply | 8.8V~12V | |
| Quiescent Current | 15uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 2 | |
| Interface | - | |
| Features | - | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery;Ni-Cd Battery;Nickel-Metal Hydride Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 500mA | |
| Charging Saturation Voltage | 8.4V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| End-Off Voltage | - | |
| Voltage - Supply | 8.8V~12V | |
| Quiescent Current | 15uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 2 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery;Ni-Cd Battery;Nickel-Metal Hydride Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 500mA | |
| Charging Saturation Voltage | 8.4V |
Introduction
The LTC1731-8.2/LTC1731-8.4 are complete constant-current/constant-voltage linear charger controllers for 2-cell lithium-ion (Li-Ion) batteries. Nickel-cadmium (NiCd) and nickel-metal-hydride (NiMH) batteries can also be charged with constant current using external termination. The external sense resistor sets the charge current with 7% accuracy. An internal resistor divider and precision reference set the final float potential with 1% accuracy. The output float voltages are set internally to 8.2V (LTC1731-8.2) or 8.4V (LTC1731-8.4). When the input supply is removed, the LTC1731-8.2/LTC1731-8.4 automatically enter a low current sleep mode, dropping the battery drain current to typically 15μA. An internal comparator detects the end-of-charge (C/10) condition while a programmable timer, using an external capacitor, sets the total charge time. Fully discharged cells are automatically trickle charged at 10% of the programmed current until battery voltage exceeds 4.95V. The LTC1731-8.2/LTC1731-8.4 are available in the 8-pin MSOP and SO packages.
Features
- Complete Linear Charger Controller for 2-Cell Lithium-Ion Batteries
- 1% Voltage Accuracy
- Programmable Charge Current
- C/10 Charge Current Detection Output
- Programmable Charge Termination Timer
- Space Saving 8-Pin MSOP Package
- Automatic Sleep Mode When Input Supply is Removed (15μA Battery Drain)
- Automatic Trickle Charging of Low Voltage Cells
- Programmable for Constant-Current-Only Mode
Applications
- Cellular Phones
- Handheld Computers
- Charging Docks and Cradles
- Programmable Current Source
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8607 | $ 6.86 |
| 10+ | $ 6.6918 | $ 66.92 |
| 30+ | $ 6.5797 | $ 197.39 |
| 100+ | $ 6.466 | $ 646.60 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| End-Off Voltage | - | |
| Voltage - Supply | 8.8V~12V | |
| Quiescent Current | 15uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 2 | |
| Interface | - | |
| Features | - | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery;Ni-Cd Battery;Nickel-Metal Hydride Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 500mA | |
| Charging Saturation Voltage | 8.4V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| End-Off Voltage | - | |
| Voltage - Supply | 8.8V~12V | |
| Quiescent Current | 15uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 2 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery;Ni-Cd Battery;Nickel-Metal Hydride Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 500mA | |
| Charging Saturation Voltage | 8.4V |
Introduction
The LTC1731-8.2/LTC1731-8.4 are complete constant-current/constant-voltage linear charger controllers for 2-cell lithium-ion (Li-Ion) batteries. Nickel-cadmium (NiCd) and nickel-metal-hydride (NiMH) batteries can also be charged with constant current using external termination. The external sense resistor sets the charge current with 7% accuracy. An internal resistor divider and precision reference set the final float potential with 1% accuracy. The output float voltages are set internally to 8.2V (LTC1731-8.2) or 8.4V (LTC1731-8.4). When the input supply is removed, the LTC1731-8.2/LTC1731-8.4 automatically enter a low current sleep mode, dropping the battery drain current to typically 15μA. An internal comparator detects the end-of-charge (C/10) condition while a programmable timer, using an external capacitor, sets the total charge time. Fully discharged cells are automatically trickle charged at 10% of the programmed current until battery voltage exceeds 4.95V. The LTC1731-8.2/LTC1731-8.4 are available in the 8-pin MSOP and SO packages.
Features
- Complete Linear Charger Controller for 2-Cell Lithium-Ion Batteries
- 1% Voltage Accuracy
- Programmable Charge Current
- C/10 Charge Current Detection Output
- Programmable Charge Termination Timer
- Space Saving 8-Pin MSOP Package
- Automatic Sleep Mode When Input Supply is Removed (15μA Battery Drain)
- Automatic Trickle Charging of Low Voltage Cells
- Programmable for Constant-Current-Only Mode
Applications
- Cellular Phones
- Handheld Computers
- Charging Docks and Cradles
- Programmable Current Source
C674422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

