QST Products, LLC QT325G-48.000MAAE-T
| Manufacturer | |
| MPN | QT325G-48.000MAAE-T |
| LCSC Part # | C6743531 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 12pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Glass-sealed, ceramic SMD package
- RoHS compliant, lead-bearing, compliant with RoHS Directive exemption
Applications
AI Translation
- Personal computers
- Televisions
- Game consoles
- Cameras
- Laptops
- Hard drives
- Computer peripherals
- Home electronics
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5896 | $ 0.59 |
| 200+ | $ 0.235 | $ 47.00 |
| 500+ | $ 0.2274 | $ 113.70 |
| 1,000+ | $ 0.2243 | $ 224.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Glass-sealed, ceramic SMD package
- RoHS compliant, lead-bearing, compliant with RoHS Directive exemption
Applications
AI Translation
- Personal computers
- Televisions
- Game consoles
- Cameras
- Laptops
- Hard drives
- Computer peripherals
- Home electronics
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S3248000121040B5 | JGHC | SMD3225-4P | 1,165 | $0.0797 $0.1327 | ||
| 3TJ448000NYFBC | JYJE | SMD3225-4P | 200 | $0.1496 $0.1869 | ||
| 7V-48.000MAAE-T | TXC | SMD3225-4P | 0 | $ 0.5229 | ||
| 7M-48.000MAAE-T | TXC | SMD3225-4P | 0 | $ 0.5743 | ||
| 7M-48.000MAHE-T | TXC | SMD3225-4P | 0 | $ 1.3578 | ||
| AV-48.000MAHE-T | TXC | SMD3225-4P | 0 | $ 0.4502 | ||
| QT325G-48.000MDDE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6017 | ||
| 7V-48.000MDDE-T | TXC | SMD3225-4P | 0 | $ 0.8033 | ||
| SXT32412BB27-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7457 | ||
| C3E-48.000-12-3030-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| SXT32412CB27-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7684 | ||
| SXT32412BB17-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6926 | ||
| SXT32412BB16-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6865 | ||
| SXT32412BB38-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7381 | ||
| SXT32412CC27-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8033 | ||
| SXT32412DB27-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9353 | ||
| SXT32412CB17-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7623 | ||
| QT325S-48.000MAHE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6865 | ||
| C3E-48.000-12-3030-X-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| AM-48.000MAGE-T | TXC | SMD3225-4P | 0 | $ 0.5573 |

