LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec QRM8-052-05.0-S-D-A-GP-K product image
Images for reference only

Samtec QRM8-052-05.0-S-D-A-GP-K

Manufacturer
MPN
QRM8-052-05.0-S-D-A-GP-K
LCSC Part #
C6743118
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
2 0.8mm Surface Mount,Vertical 104P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconSamtec QRM8-052-05.0-S-D-A-GP-K
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.8653$ 50.87
180+$ 20.2963$ 3653.33
495+$ 19.6185$ 9711.16
990+$ 19.282$ 19089.18
Standard Packaging45/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.8mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins104P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.