ADI LTC1067-50IS#PBF
| Manufacturer | |
| MPN | LTC1067-50IS#PBF |
| LCSC Part # | C674294 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | General Purpose Filter 2.7V~11V 1Hz~40kHz 4 SO-16 Filters - Active RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Filter Type | General Purpose Filter | |
| Voltage - Supply | 2.7V~11V | |
| Frequency | 1Hz~40kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 4 | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Filter Type | General Purpose Filter | |
| Voltage - Supply | 2.7V~11V |
| Type | Description | |
|---|---|---|
| Frequency | 1Hz~40kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 4 | |
| Number of Channels | 2 |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.2231 | $ 16.22 |
| 10+ | $ 15.6896 | $ 156.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Filter Type | General Purpose Filter | |
| Voltage - Supply | 2.7V~11V | |
| Frequency | 1Hz~40kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 4 | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Filter Type | General Purpose Filter | |
| Voltage - Supply | 2.7V~11V |
| Type | Description | |
|---|---|---|
| Frequency | 1Hz~40kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 4 | |
| Number of Channels | 2 |
Report an ErrorShow similar products (0) >
C674294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



