ADI LTC1060CN#PBF
| Manufacturer | |
| MPN | LTC1060CN#PBF |
| LCSC Part # | C674248 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | Universal Dual Filter Building Block |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | PDIP-20 | |
| Filter Type | General Purpose Filter | |
| Filter Order | 4 | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | PDIP-20 |
| Type | Description | |
|---|---|---|
| Filter Type | General Purpose Filter | |
| Filter Order | 4 | |
| Number of Channels | 2 |
Introduction
The LTC1060 consists of two high performance, switched capacitor filters. Each filter, together with 2 to 5 resistors, can produce various 2nd order filter functions such as lowpass, bandpass, highpass notch and allpass. The center frequency of these functions can be tuned by an external clock or by an external clock and resistor ratio. Up to 4th order full biquadratic functions can be achieved by cascading the two filter blocks. Any of the classical filter configurations (like Butterworth, Chebyshev, Bessel, Cauer) can be formed. The LTC1060 operates with either a single or dual supply from ±2.37V to ±8V. When used with low supply (i.e. single 5V supply), the filter typically consumes 12mW and can operate with center frequencies up to 10kHz. With ±5V supply, the frequency range extends to 30kHz and very high Q values can also be obtained. The LTC1060 is manufactured by using Linear Technology's enhanced LTCMOS silicon gate process. Because of this, low offsets, high dynamic range, high center frequency Q product and excellent temperature stability are obtained. The LTC1060 is pinout compatible with MF10.
Features
- Guaranteed Filter Specification for ±2.37V and ±5V Supply
- Operates Up to 30kHz
- Low Power and 88dB Dynamic Range at ±2.5V Supply
- Center Frequency Q Product Up to 1.6MHz
- Guaranteed Offset Voltages
- Guaranteed Clock-to-Center Frequency Accuracy Over Temperature: 0.3% for LTC1060A 0.8% for LTC1060
- Guaranteed Q Accuracy Over Temperature
- Low Temperature Coefficient of Q and Center Frequency
- Low Crosstalk, 70dB
- Clock Inputs TTL and CMOS Compatible
Applications
- Single 5V Supply Medium Frequency Filters
- Very High Q and High Dynamic Range Bandpass, Notch Filters
- Tracking Filters
- Telecom Filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.0438 | $ 13.04 |
| 10+ | $ 12.4436 | $ 124.44 |
| 30+ | $ 11.4044 | $ 342.13 |
| 100+ | $ 10.4985 | $ 1049.85 |
Standard Packaging18/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | PDIP-20 | |
| Filter Type | General Purpose Filter | |
| Filter Order | 4 | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | PDIP-20 |
| Type | Description | |
|---|---|---|
| Filter Type | General Purpose Filter | |
| Filter Order | 4 | |
| Number of Channels | 2 |
Introduction
The LTC1060 consists of two high performance, switched capacitor filters. Each filter, together with 2 to 5 resistors, can produce various 2nd order filter functions such as lowpass, bandpass, highpass notch and allpass. The center frequency of these functions can be tuned by an external clock or by an external clock and resistor ratio. Up to 4th order full biquadratic functions can be achieved by cascading the two filter blocks. Any of the classical filter configurations (like Butterworth, Chebyshev, Bessel, Cauer) can be formed. The LTC1060 operates with either a single or dual supply from ±2.37V to ±8V. When used with low supply (i.e. single 5V supply), the filter typically consumes 12mW and can operate with center frequencies up to 10kHz. With ±5V supply, the frequency range extends to 30kHz and very high Q values can also be obtained. The LTC1060 is manufactured by using Linear Technology's enhanced LTCMOS silicon gate process. Because of this, low offsets, high dynamic range, high center frequency Q product and excellent temperature stability are obtained. The LTC1060 is pinout compatible with MF10.
Features
- Guaranteed Filter Specification for ±2.37V and ±5V Supply
- Operates Up to 30kHz
- Low Power and 88dB Dynamic Range at ±2.5V Supply
- Center Frequency Q Product Up to 1.6MHz
- Guaranteed Offset Voltages
- Guaranteed Clock-to-Center Frequency Accuracy Over Temperature: 0.3% for LTC1060A 0.8% for LTC1060
- Guaranteed Q Accuracy Over Temperature
- Low Temperature Coefficient of Q and Center Frequency
- Low Crosstalk, 70dB
- Clock Inputs TTL and CMOS Compatible
Applications
- Single 5V Supply Medium Frequency Filters
- Very High Q and High Dynamic Range Bandpass, Notch Filters
- Tracking Filters
- Telecom Filters
C674248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

