XP Power Q06-15
| Manufacturer | |
| MPN | Q06-15 |
| LCSC Part # | C6742463 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | - | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -25°C ~ 70°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | Proportional Output | |
| Voltage - Input | - | |
| Standard number | 62368-1 | |
| type | High voltage isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 0.7V | |
| Voltage - Input (maximum value) | 15V | |
| Power | 500 mW | |
| Voltage - Isolation | 500 V | |
| Voltage - Output 1 | 600V | |
| Current output (maximum value) | 833µA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | - | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -25°C ~ 70°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
| Voltage - Output 2 | - |
| Type | Description | |
|---|---|---|
| Certification | - | |
| characteristic | Proportional Output | |
| Voltage - Input | - | |
| Standard number | 62368-1 | |
| type | High voltage isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 0.7V | |
| Voltage - Input (maximum value) | 15V | |
| Power | 500 mW | |
| Voltage - Isolation | 500 V | |
| Voltage - Output 1 | 600V | |
| Current output (maximum value) | 833µA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 162.4121 | $ 162.41 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | - | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -25°C ~ 70°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | Proportional Output | |
| Voltage - Input | - | |
| Standard number | 62368-1 | |
| type | High voltage isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 0.7V | |
| Voltage - Input (maximum value) | 15V | |
| Power | 500 mW | |
| Voltage - Isolation | 500 V | |
| Voltage - Output 1 | 600V | |
| Current output (maximum value) | 833µA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | - | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -25°C ~ 70°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
| Voltage - Output 2 | - |
| Type | Description | |
|---|---|---|
| Certification | - | |
| characteristic | Proportional Output | |
| Voltage - Input | - | |
| Standard number | 62368-1 | |
| type | High voltage isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 0.7V | |
| Voltage - Input (maximum value) | 15V | |
| Power | 500 mW | |
| Voltage - Isolation | 500 V | |
| Voltage - Output 1 | 600V | |
| Current output (maximum value) | 833µA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

