DELTA VFD075C43A
| Manufacturer | DELTAAsian Brands |
| MPN | VFD075C43A |
| LCSC Part # | C6741880 |
| Packaging | - |
| Customer # | |
| Key Attributes | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | DELTA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | DELTA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The C2000 series AC motor drives deliver the most efficient solution for a wide range of drive applications. It features precise speed, torque, and position control for both sensored and sensorless synchronous and asynchronous motors. The series also includes built-in PLC functionality and supports CANopen master/slave expansion for maximum system flexibility and rapid data exchange.
Features
- High-speed networking with a convenient operating platform
- High-performance field-oriented control, fast response to shock loads, automatic energy-saving operation, DEB function
- Compatible with permanent magnet motors (SPM, IPM), REG2000 series, AFE2000 series
- High-bandwidth control
- Speed/torque/position control modes
- Dual-rating design (normal duty/heavy duty)
- Four-quadrant torque control and limiting
- Compatible with synchronous and asynchronous motors
- 50℃ operating temperature
- Built-in DC reactor
- Conformal coated PCB
- Built-in EMC filter
- Compliant with international safety standards (CE/UL/cUL)
- Built-in safe stop function
- Built-in PLC function
- Built-in braking unit
- Support for various network protocols
- Position control
- Hot-swappable LCD keypad
- I/O expansion card
- Various PG (encoder) feedback cards
- Network cards for fieldbus modules
- Removable fan
- Built-in DC reactor for harmonic suppression
- Built-in EMC filter for noise filtering
- Conformal coating compliant with IEC60721-3-3 Class 3C3 ensures stable and safe drive operation in harsh environments
- Drive electronics isolated from the cooling system to minimize thermal interference; flange-mount heat dissipation with forced fan cooling directs cool air into the heatsink — dual cooling methods for optimized thermal performance
- Multi-line drive status display
- Simple and intuitive operation
- User-defined parameter groups
- Real-time clock and calendar function
- Display language selection
- Copy function saves parameters and PLC programs to keypad memory for later transfer to other drives
- IP66 protection rating
- Built-in PLC function with 10K-step capacity; easily achieves distributed control and standalone operation via network connection
- CANopen master protocol and PLC function provide synchronous control and fast data exchange
- Optional MODBUS RTU and various fieldbus cards available for flexible applications
- Advanced networking with built-in MODBUS communication
- Control of up to 8 slave drives via CANopen master function
- Compatible with all Delta industrial automation products (EDS files built into all Delta industrial automation products)
- I/O data configuration for each device on a DeviceNet network
- Communication integration software with graphical module setup and user-friendly interface, supporting configuration and online monitoring of all Ethernet products
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 847.8785 | $ 847.88 |
| 200+ | $ 796.3279 | $ 159265.58 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | DELTA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | DELTA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The C2000 series AC motor drives deliver the most efficient solution for a wide range of drive applications. It features precise speed, torque, and position control for both sensored and sensorless synchronous and asynchronous motors. The series also includes built-in PLC functionality and supports CANopen master/slave expansion for maximum system flexibility and rapid data exchange.
Features
- High-speed networking with a convenient operating platform
- High-performance field-oriented control, fast response to shock loads, automatic energy-saving operation, DEB function
- Compatible with permanent magnet motors (SPM, IPM), REG2000 series, AFE2000 series
- High-bandwidth control
- Speed/torque/position control modes
- Dual-rating design (normal duty/heavy duty)
- Four-quadrant torque control and limiting
- Compatible with synchronous and asynchronous motors
- 50℃ operating temperature
- Built-in DC reactor
- Conformal coated PCB
- Built-in EMC filter
- Compliant with international safety standards (CE/UL/cUL)
- Built-in safe stop function
- Built-in PLC function
- Built-in braking unit
- Support for various network protocols
- Position control
- Hot-swappable LCD keypad
- I/O expansion card
- Various PG (encoder) feedback cards
- Network cards for fieldbus modules
- Removable fan
- Built-in DC reactor for harmonic suppression
- Built-in EMC filter for noise filtering
- Conformal coating compliant with IEC60721-3-3 Class 3C3 ensures stable and safe drive operation in harsh environments
- Drive electronics isolated from the cooling system to minimize thermal interference; flange-mount heat dissipation with forced fan cooling directs cool air into the heatsink — dual cooling methods for optimized thermal performance
- Multi-line drive status display
- Simple and intuitive operation
- User-defined parameter groups
- Real-time clock and calendar function
- Display language selection
- Copy function saves parameters and PLC programs to keypad memory for later transfer to other drives
- IP66 protection rating
- Built-in PLC function with 10K-step capacity; easily achieves distributed control and standalone operation via network connection
- CANopen master protocol and PLC function provide synchronous control and fast data exchange
- Optional MODBUS RTU and various fieldbus cards available for flexible applications
- Advanced networking with built-in MODBUS communication
- Control of up to 8 slave drives via CANopen master function
- Compatible with all Delta industrial automation products (EDS files built into all Delta industrial automation products)
- I/O data configuration for each device on a DeviceNet network
- Communication integration software with graphical module setup and user-friendly interface, supporting configuration and online monitoring of all Ethernet products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

