LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT8697HUDD#PBF product image
Images for reference only

ADI LT8697HUDD#PBFRoHS

Manufacturer
MPN
LT8697HUDD#PBF
LCSC Part #
C674158
Packaging
QFN-24(3x5)
Customer #
Key Attributes
300kHz~2.2MHz Step-down type 2.1A Adjustable 5V~42V QFN-24(3x5) Special Purpose Regulators RoHS
Datasheetpdf iconADI LT8697HUDD#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4994$ 5.50
200+$ 2.1285$ 425.70
500+$ 2.0544$ 1027.20
1,000+$ 2.0174$ 2017.40
Standard Packaging73/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerADI
PackagingQFN-24(3x5)
Synchronous RectifierYes
Frequency - Switching300kHz~2.2MHz
FeaturesAdjustable current limiting;Cable compensation;Frequency synchronization;Operating status indication
FunctionStep-down type
Number of Outputs1
Output Voltage5V~5.25V
Output Current2.1A
Output TypeAdjustable
TopologyBuck
Quiescent Current9mA
Switch tube (built-in/external)External
Voltage - Supply5V~42V
Operating Temperature-40℃~+150℃

Introduction

AI Translation

The LT8697 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator designed to power 5V USB applications. A precise output voltage and programmable cable drop compensation maintain accurate 5V regulation at the USB socket connected to the end of a long cable. Forced continuous operation allows the LT8697 to sink current, further enhancing accurate 5V regulation during load transients. Accurate and programmable output current limit, a power good indicator pin and an output current monitor pin improve system reliability and safety, allow the user to implement latch-off or auto-retry functionality and can eliminate the need for a USB switch IC. Dual feedback allows regulation on the output of a USB switch and limits cable drop compensation to a maximum of 5.8V output, protecting USB devices during fault conditions. Thermal shutdown provides additional protection by limiting power dissipation in the IC during an overtemperature fault. The LT8697 is available in a small 24−1620 3mm×5mm package with an exposed pad for low thermal resistance.

Features

AI Translation
  • Wide Input Range: 5V to 42V
  • Low Dropout Under All Conditions: 450mV at 2.1A
  • Accurate 5V Output: ±1.3% Over Full Temperature Range
  • Programmable Cable Drop Compensation
  • Programmable Output Current Limit
  • Output Current Monitor
  • Dual Input Feedback Permits Regulation on Output of USB Switch
  • Forced Continuous Mode for Fast Load Step Response
  • High Efficiency Synchronous Operation at 2MHz: 93% Efficiency at 2.1A, 5VOUT from 12VIN 95% Efficiency at 0.9A, 5VOUT from 12VIN
  • Fast Minimum Switch-On Time: 45ns
  • Adjustable Output from 5.0V to 5.25V
  • Adjustable and Synchronizable: 300kHz to 2.2MHz
  • Small Thermally Enhanced 3mm×5mm 24 - Lead QFN Package

Applications

AI Translation
  • Automotive and Industrial USB Precision 5V Supply