DIODES AP2121AK-2.8TRG1
| Manufacturer | |
| MPN | AP2121AK-2.8TRG1 |
| LCSC Part # | C6741102 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2.8V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
Introduction
The AP2121 series are positive voltage regulator ICs fabricated by CMOS process. Each of these ICs consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection and a chip- enable circuit (5- pin products only). The AP2121 series feature high supply voltage ripple rejection, low dropout voltage, low noise, high output voltage accuracy, and low current consumption which make them ideal for use in various battery- powered devices. The AP2121 series have 1.2V, 1.3V, 1.5V, 1.8V, 2.5V, 2.8V, 2.85V, 3.0V, 3.2V and 3.3V versions. The AP2121 are available in standard SOT- 23- 3, SOT- 23- 5 and CSP- 4 packages.
Features
- Low Dropout Voltage at LOUT = 100mA: 150mV Typical (Except 1.2V, 1.3V and 1.5V Versions)
- Low Standby Current 0.1 μA Typical
- Low Quiescent Current: 25 μA Typical
- High Ripple Rejection: 70dB Typical (f = 1kHz)
- Output Current: More Than 200mA (300mA Limit)
- Extremely Low Noise: 30 μVrms (10Hz to 100kHz)
- Excellent Line Regulation: 4mV Typical
- Excellent Load Regulation: 12mV Typical
- High Output Voltage Accuracy: ±2%
- Excellent Line Transient Response and Load Transient Response
- Compatible with Low ESR Ceramic Capacitor (as Low as 1 μF)
Applications
- Mobile phones, cordless phones
- Wireless communication equipment
- Portable games
- Cameras, video recorders
- Sub-board power supplies for telecom equipment
- Battery-powered equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1734 | $ 0.17 |
| 200+ | $ 0.0692 | $ 13.84 |
| 500+ | $ 0.0669 | $ 33.45 |
| 1,000+ | $ 0.0658 | $ 65.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
Introduction
The AP2121 series are positive voltage regulator ICs fabricated by CMOS process. Each of these ICs consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection and a chip- enable circuit (5- pin products only). The AP2121 series feature high supply voltage ripple rejection, low dropout voltage, low noise, high output voltage accuracy, and low current consumption which make them ideal for use in various battery- powered devices. The AP2121 series have 1.2V, 1.3V, 1.5V, 1.8V, 2.5V, 2.8V, 2.85V, 3.0V, 3.2V and 3.3V versions. The AP2121 are available in standard SOT- 23- 3, SOT- 23- 5 and CSP- 4 packages.
Features
- Low Dropout Voltage at LOUT = 100mA: 150mV Typical (Except 1.2V, 1.3V and 1.5V Versions)
- Low Standby Current 0.1 μA Typical
- Low Quiescent Current: 25 μA Typical
- High Ripple Rejection: 70dB Typical (f = 1kHz)
- Output Current: More Than 200mA (300mA Limit)
- Extremely Low Noise: 30 μVrms (10Hz to 100kHz)
- Excellent Line Regulation: 4mV Typical
- Excellent Load Regulation: 12mV Typical
- High Output Voltage Accuracy: ±2%
- Excellent Line Transient Response and Load Transient Response
- Compatible with Low ESR Ceramic Capacitor (as Low as 1 μF)
Applications
- Mobile phones, cordless phones
- Wireless communication equipment
- Portable games
- Cameras, video recorders
- Sub-board power supplies for telecom equipment
- Battery-powered equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AP2121AK-2.8TRE1 | DIODES | SOT-23-5 | 2,340 | $0.0725 $0.0929 | ||
| CJ6205B28M | JSCJ | SOT-23-5L | 780 | $ 0.0839 | ||
| RS3236-2.8YF5 | RUNIC | SOT-23-5 | 2,830 | $ 0.0739 | ||
| RT9193-2.8 | TDSEMIC | SOT-23-5 | 5,360 | $ 0.0398 | ||
| SL9193-28GB | Slkor | SOT-23-5 | 4,340 | $0.0211 $0.0351 | ||
| LN1152B282MR-G | NATLINEAR | SOT-23-5L | 0 | $ 0.0529 | ||
| XC6221A282MR-G | TOREX | SOT-25 | 0 | $ 0.1291 | ||
| XC6217D282MR-G | TOREX | SOT-25 | 0 | $ 0.6698 | ||
| XC6217C282MR-G | TOREX | SOT-25 | 0 | $ 0.6699 | ||
| XC6217A282MR-G | TOREX | SOT-25 | 0 | $ 0.6699 | ||
| XC6221C282MR-G | TOREX | SOT-25 | 0 | $ 0.4277 | ||
| RP170N281D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.1517 | ||
| RP170N281B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.2358 | ||
| VRH2801NTX | AnaSem | SOT-23-5 | 0 | $ 0.056 | ||
| VRH2801NSX | AnaSem | SOT-25 | 0 | $ 0.0811 | ||
| XC6501D281MR-G | TOREX | SOT-25 | 0 | $ 0.5016 | ||
| R1172N281D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.2556 | ||
| NJM2881F28-TE1 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.3787 | ||
| NJM2882F28-TE1 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.3787 | ||
| MIC5259-2.8YD5-TR | MICROCHIP | TSOT-23-5 | 0 | $ 0.707 |

