ADI LT8620EMSE#TRPBF
| Manufacturer | |
| MPN | LT8620EMSE#TRPBF |
| LCSC Part # | C674090 |
| Packaging | MSOP-16-EP |
| Customer # | |
| Key Attributes | 65V, 2A synchronous buck regulator with 2.5uA quiescent current |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Output voltage tracking;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.4V~65V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 970mV~64.75V | |
| Quiescent Current | 2.5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Output voltage tracking;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.4V~65V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 970mV~64.75V | |
| Quiescent Current | 2.5uA |
Introduction
The LT8620 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that accepts a wide input voltage range up to 65V, and consumes only 2.5µA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the LT8620 reducing the input supply current to 1µA. A capacitor on the TR/SS pin programs the output voltage ramp rate during start-up. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions. The LT8620 is available in small 16-Lead MSOP and 3mm × 5mm QFN packages with exposed pads for low thermal resistance.
Features
- Wide Input Voltage Range: 3.4V to 65V
- Ultralow Quiescent Current Burst Mode Operation: 2.5µA IQ Regulating 12VIN to 3.3VOUT
- Output Ripple < 10mVP-P
- High Efficiency Synchronous Operation: 94% Efficiency at 1A, 12VIN to 5VOUT; 92% Efficiency at 1A, 12VIN to 3.3VOUT
- Fast 30ns Minimum Switch-On Time
- Low Dropout Under All Conditions: 250mV at 1A
- Safely Tolerates Inductor Saturation in Overload
- Low EMI
- Adjustable and Synchronizable: 200kHz to 2.2MHz
- Accurate 1V Enable Pin Threshold
- Internal Compensation
- Output Soft-Start and Tracking
- Small Thermally Enhanced 16-Lead MSOP and 24-Lead 3mm × 5mm QFN Packages
Applications
- Automotive and Industrial Supplies
- General Purpose Step-Down
- GSM Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.1882 | $ 14.19 |
| 10+ | $ 13.6105 | $ 136.11 |
| 30+ | $ 11.6736 | $ 350.21 |
| 100+ | $ 10.799 | $ 1079.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Output voltage tracking;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.4V~65V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 970mV~64.75V | |
| Quiescent Current | 2.5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Output voltage tracking;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.4V~65V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 970mV~64.75V | |
| Quiescent Current | 2.5uA |
Introduction
The LT8620 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that accepts a wide input voltage range up to 65V, and consumes only 2.5µA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the LT8620 reducing the input supply current to 1µA. A capacitor on the TR/SS pin programs the output voltage ramp rate during start-up. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions. The LT8620 is available in small 16-Lead MSOP and 3mm × 5mm QFN packages with exposed pads for low thermal resistance.
Features
- Wide Input Voltage Range: 3.4V to 65V
- Ultralow Quiescent Current Burst Mode Operation: 2.5µA IQ Regulating 12VIN to 3.3VOUT
- Output Ripple < 10mVP-P
- High Efficiency Synchronous Operation: 94% Efficiency at 1A, 12VIN to 5VOUT; 92% Efficiency at 1A, 12VIN to 3.3VOUT
- Fast 30ns Minimum Switch-On Time
- Low Dropout Under All Conditions: 250mV at 1A
- Safely Tolerates Inductor Saturation in Overload
- Low EMI
- Adjustable and Synchronizable: 200kHz to 2.2MHz
- Accurate 1V Enable Pin Threshold
- Internal Compensation
- Output Soft-Start and Tracking
- Small Thermally Enhanced 16-Lead MSOP and 24-Lead 3mm × 5mm QFN Packages
Applications
- Automotive and Industrial Supplies
- General Purpose Step-Down
- GSM Power Supplies
C674090 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT8620IMSE#PBF | ADI | MSOP-16-EP | 3 | $ 12.8177 | ||
| LT8620EMSE#PBF | ADI | MSOP-16-EP | 16 | $ 11.2314 | ||
| LT3980HMSE#PBF | ADI | MSOP-16-EP | 24 | $ 7.1497 | ||
| LT8620IMSE#TRPBF | ADI | MSOP-16-EP | 0 | $ 6.8993 | ||
| LT8620HMSE#TRPBF | ADI | MSOP-16-EP | 0 | $ 8.0168 | ||
| LT8620MPMSE#PBF | ADI | MSOP-16-EP | 0 | $ 11.1967 | ||
| LT8620MPMSE#TRPBF | ADI | MSOP-16-EP | 0 | $ 20.2133 | ||
| LT3980EMSE#PBF | ADI | MSOP-16-EP | 0 | $ 4.3683 | ||
| LT3980IMSE#TRPBF | ADI | MSOP-16-EP | 0 | $ 5.2807 |



