ADI LT8607EDC#TRMPBF
| Manufacturer | |
| MPN | LT8607EDC#TRMPBF |
| LCSC Part # | C673953 |
| Packaging | DFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | 42V, 750mA Synchronous Step-Down Regulator with 2.5uA Quiescent Current |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Output voltage tracking;Adjustable soft-start;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 750mA | |
| Output Voltage | - | |
| Quiescent Current | 1.7uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Output voltage tracking;Adjustable soft-start;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 750mA | |
| Output Voltage | - | |
| Quiescent Current | 1.7uA |
Introduction
The LT8607 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7µA of non-switching quiescent current. The LT8607 can deliver 750mA of continuous current. Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVₚ₋ₚ. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program V₁ₙ undervoltage lockout or to shut down the LT8607 reducing the input supply current to 1µA. The MSOP package includes a SYNC pin to synchronize to an external clock, or to select Burst Mode operation or pulse-skipping with or without spread spectrum; the TR/SS pin programs soft-start or tracking. The DFN package omits these pins and can be purchased in pulse-skipping or Burst Mode operation.
Features
- Wide Input Voltage Range: 3.0V to 42V
- Ultralow Quiescent Current
- Burst Mode® Operation
- Regulating 12V₁ₙ to 3.3Vₒᵤₜ
- Output Ripple <10mVₚ₋ₚ
- High Efficiency 2MHz Synchronous Operation >93% Efficiency at 0.5A, 12V₁ₙ to 5Vₒᵤₜ
- 750mA Maximum Continuous Output
- Fast Minimum Switch-On Time: 35ns
- Adjustable and Synchronizable: 200kHz to 2.2MHz
- Spread Spectrum Frequency Modulation for Low EMI
- Allows Use of Small Inductors
- Low Dropout Peak Current Mode Operation
- Accurate 1V Enable Pin Threshold
- Internal Compensation
- Output Soft-Start and Tracking
- Small Thermally Enhanced 10-Lead MSOP Package or 8-Lead 2mm × 2mm DFN Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- General Purpose Step-Down Converter
- Low EMI Step Down
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.5533 | $ 8.55 |
| 10+ | $ 7.3985 | $ 73.99 |
| 30+ | $ 6.6959 | $ 200.88 |
| 100+ | $ 6.1056 | $ 610.56 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Output voltage tracking;Adjustable soft-start;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 750mA | |
| Output Voltage | - | |
| Quiescent Current | 1.7uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Output voltage tracking;Adjustable soft-start;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 750mA | |
| Output Voltage | - | |
| Quiescent Current | 1.7uA |
Introduction
The LT8607 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7µA of non-switching quiescent current. The LT8607 can deliver 750mA of continuous current. Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVₚ₋ₚ. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program V₁ₙ undervoltage lockout or to shut down the LT8607 reducing the input supply current to 1µA. The MSOP package includes a SYNC pin to synchronize to an external clock, or to select Burst Mode operation or pulse-skipping with or without spread spectrum; the TR/SS pin programs soft-start or tracking. The DFN package omits these pins and can be purchased in pulse-skipping or Burst Mode operation.
Features
- Wide Input Voltage Range: 3.0V to 42V
- Ultralow Quiescent Current
- Burst Mode® Operation
- Regulating 12V₁ₙ to 3.3Vₒᵤₜ
- Output Ripple <10mVₚ₋ₚ
- High Efficiency 2MHz Synchronous Operation >93% Efficiency at 0.5A, 12V₁ₙ to 5Vₒᵤₜ
- 750mA Maximum Continuous Output
- Fast Minimum Switch-On Time: 35ns
- Adjustable and Synchronizable: 200kHz to 2.2MHz
- Spread Spectrum Frequency Modulation for Low EMI
- Allows Use of Small Inductors
- Low Dropout Peak Current Mode Operation
- Accurate 1V Enable Pin Threshold
- Internal Compensation
- Output Soft-Start and Tracking
- Small Thermally Enhanced 10-Lead MSOP Package or 8-Lead 2mm × 2mm DFN Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- General Purpose Step-Down Converter
- Low EMI Step Down
C673953 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



