ABRACON AIRD-03-3R9M
| Manufacturer | |
| MPN | AIRD-03-3R9M |
| LCSC Part # | C6739006 |
| Packaging | Through Hole,D=28mm |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 21A 3mΩ Through Hole,D=28mm |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D=28mm | |
| Current Rating | 21A | |
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 62A | |
| DC Resistance(DCR) | 3mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D=28mm | |
| Current Rating | 21A |
| Type | Description | |
|---|---|---|
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 62A | |
| DC Resistance(DCR) | 3mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6189 | $ 7.62 |
| 200+ | $ 3.0412 | $ 608.24 |
| 500+ | $ 2.9397 | $ 1469.85 |
| 1,000+ | $ 2.8889 | $ 2888.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D=28mm | |
| Current Rating | 21A | |
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 62A | |
| DC Resistance(DCR) | 3mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D=28mm | |
| Current Rating | 21A |
| Type | Description | |
|---|---|---|
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 62A | |
| DC Resistance(DCR) | 3mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CTDR5F-3R9M | Central | Through Hole,D=38.1mm | 0 | $ 41.0964 |

