Broadcom AEMD-LM3L-35002
| Manufacturer | |
| MPN | AEMD-LM3L-35002 |
| LCSC Part # | C6738100 |
| Packaging | SMD-3P,4.2x4.2mm |
| Customer # | |
| Key Attributes | 521nm 4.2cd~7.26cd 2.8V 519nm~539nm SMD-3P,4.2x4.2mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD-3P,4.2x4.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 521nm | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | 4.2cd~7.26cd | |
| Illumination Color | - | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Diode Configuration | Common Cathode | |
| Wavelength | 519nm~539nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD-3P,4.2x4.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 521nm | |
| Lens Color | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 4.2cd~7.26cd | |
| Illumination Color | - | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Diode Configuration | Common Cathode | |
| Wavelength | 519nm~539nm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0745 | $ 1.07 |
| 200+ | $ 0.4289 | $ 85.78 |
| 500+ | $ 0.4153 | $ 207.65 |
| 1,000+ | $ 0.4077 | $ 407.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD-3P,4.2x4.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 521nm | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | 4.2cd~7.26cd | |
| Illumination Color | - | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Diode Configuration | Common Cathode | |
| Wavelength | 519nm~539nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD-3P,4.2x4.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 521nm | |
| Lens Color | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 4.2cd~7.26cd | |
| Illumination Color | - | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Diode Configuration | Common Cathode | |
| Wavelength | 519nm~539nm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

