PUI Audio, Inc. POM-2739L-HD3-R
| Manufacturer | |
| MPN | POM-2739L-HD3-R |
| LCSC Part # | C6736895 |
| Packaging | - |
| Customer # | |
| Key Attributes | Omnidirectional -39dB@±3dB 2.2kΩ 73dB Microphones RoHS |
| Datasheet | PUI Audio, Inc. POM-2739L-HD3-R |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Frequency Range | 20Hz~20kHz | |
| Sensitivity | -39dB@±3dB | |
| Height | 2.7mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 73dB | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 20Hz~20kHz | |
| Sensitivity | -39dB@±3dB | |
| Height | 2.7mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 73dB | |
| Operating Temperature | -30℃~+70℃ |
Introduction
PUI Audio's new HD series microphones feature premium MOSFETs and diaphragms, delivering high sensitivity and excellent signal-to-noise ratio. The HD3 microphones adopt a three-pin design (drain, source, and ground) to reduce self-noise. Each microphone is equipped with GSM interference rejection capacitors. The 6mm diameter POM-2739L-HD3-R is an omnidirectional microphone designed for ultra-high fidelity and focused recording of on-axis and off-axis sound sources.
Features
- Sensitivity: -39 dB
- SNR: 73 dB
- Omnidirectional pickup pattern
- Exceptional 130 dB acoustic overload point (AOP)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8532 | $ 6.85 |
| 200+ | $ 2.7353 | $ 547.06 |
| 500+ | $ 2.6437 | $ 1321.85 |
| 1,000+ | $ 2.5978 | $ 2597.80 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Frequency Range | 20Hz~20kHz | |
| Sensitivity | -39dB@±3dB | |
| Height | 2.7mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 73dB | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 20Hz~20kHz | |
| Sensitivity | -39dB@±3dB | |
| Height | 2.7mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 73dB | |
| Operating Temperature | -30℃~+70℃ |
Introduction
PUI Audio's new HD series microphones feature premium MOSFETs and diaphragms, delivering high sensitivity and excellent signal-to-noise ratio. The HD3 microphones adopt a three-pin design (drain, source, and ground) to reduce self-noise. Each microphone is equipped with GSM interference rejection capacitors. The 6mm diameter POM-2739L-HD3-R is an omnidirectional microphone designed for ultra-high fidelity and focused recording of on-axis and off-axis sound sources.
Features
- Sensitivity: -39 dB
- SNR: 73 dB
- Omnidirectional pickup pattern
- Exceptional 130 dB acoustic overload point (AOP)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

